Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 81 - 100 of 676 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 182-1535
Mfr. Part No.180FEE
HK$429.354
Each (In a Box of 5)
units
180 A FEE 500 V dc, 690 V ac BS 88 70mm - 31.8mm T - 94mm 19mm 46mm - -
RS Stock No. 178-1125
Mfr. Part No.S1006611
BrandMersen
HK$112.734
Each (In a Pack of 10)
units
80 A A4 460 V dc, 690 V ac BS 88, IEC 60269 94mm GG 19.5mm - No 111mm 26.9mm - - 59.5mm
RS Stock No. 238-3969
Mfr. Part No.Z220960
BrandMersen
HK$180.47
Each
units
25 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 182-1635
Mfr. Part No.80ET
HK$194.09
Each
units
- - - - - - - - - - - - - -
RS Stock No. 182-1429
Mfr. Part No.200LMT
HK$336.51
Each
units
200 A LMT 150 V dc, 240 V ac BS 88 59mm - 25.4mm - - 84mm 38.1mm 31mm - -
RS Stock No. 181-8598
Mfr. Part No.400PJ31-7
HK$5,336.39
1 Box of 5
Box(es)
400 A - 415 V ac BS88, IEC 60269 92mm GG 41mm - - 131mm 38.1mm 40mm - -
RS Stock No. 181-8697
Mfr. Part No.ESD20
HK$127.58
Each
units
20 A F2 550 V ac BS88, IEC 60269 - GG 1.2mm - - 68mm 13.8mm 35.5mm - -
RS Stock No. 181-8481
Mfr. Part No.BD50
HK$3,333.49
1 Box of 20
Box(es)
50 A - 250 V dc, 550 V ac BS88, IEC 60269 111mm GG 14.2mm - - 128.5mm 21mm 55mm - -
RS Stock No. 182-1841
Mfr. Part No.TFP200
HK$849.73
Each
units
200 A - 350 V dc, 660 → 690 V ac BS 88, IEC 60269 94mm GG 19.1mm - - 111mm 33.7mm 70mm - -
RS Stock No. 238-3824
Mfr. Part No.J082486
BrandMersen
HK$60.37
Each
units
20 A - 250 V ac BS 88-4 - AR - - Yes - 10mm - - 28mm
New
RS Stock No. 181-8869
Mfr. Part No.125MJ31-7
HK$1,021.36
Each
units
125 A 30.8 (Dia.) x 131mm 415 V ac - - GG - - - 131mm - - - -
RS Stock No. 182-1467
Mfr. Part No.400MMT
HK$1,273.87
Each
units
400 A MMT 500 V dc, 690 V ac BS 88 85mm - 25.4mm T - 113mm 38mm 50mm - -
RS Stock No. 178-1063
Mfr. Part No.T226314
BrandMersen
HK$154.062
Each (In a Pack of 5)
units
125 A B2C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19mm - No 138mm 31mm - - 47mm
RS Stock No. 182-1475
Mfr. Part No.TTM450
HK$2,805.79
Each
units
450 A C2 450 V dc, 660 → 690 V ac BS 88, IEC 60269 133mm GG 25.4mm - - 209.6mm 74.2mm 81.8mm - -
RS Stock No. 181-8548
Mfr. Part No.AAO2
HK$1,491.49
1 Box of 20
Box(es)
2 A A2 550 V ac BS88, IEC 60269 73mm GG 8.7mm - - 85mm 13.7mm 35.5mm - -
RS Stock No. 182-1497
Mfr. Part No.315MMT
HK$1,149.31
Each
units
315 A MMT 500 V dc, 690 V ac BS 88 85mm - 25.4mm T - 113mm 38mm 50mm - -
RS Stock No. 521-2775
BrandRS PRO
HK$200.79
Each
units
200 A B2 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm 47mm - 47mm
RS Stock No. 178-1030
Mfr. Part No.S1045274
BrandMersen
HK$79.227
Each (In a Pack of 10)
units
100 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS Stock No. 181-8475
Mfr. Part No.TIA2
HK$3,699.21
1 Box of 20
Box(es)
2 A A2 460 V dc, 660 → 690 V ac BS88, IEC 60269 73mm GG 8.7mm - - 73mm 22.2mm 56.4mm - -
RS Stock No. 178-1061
Mfr. Part No.Q226311
BrandMersen
HK$129.415
Each (In a Pack of 10)
units
100 M125A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GM 19.5mm - No 137mm 26.9mm - - 57mm
Related Products
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller ...
Description:
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller Starter Kit enables rapid development with Ethernet, USB and audio. On-board sensors include an Accelerometer and a Phototransistor. External peripherals interface to Stereo codec, SRAM memory, Serial flash and multi-colour LEDs.The FM4-176L-S6E2CC-ETH ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
This starter kit comes with an LED blinking ...
Description:
This starter kit comes with an LED blinking program, so you can easily evaluate the ML62Q1400 group. Reference board: ML62Q1452 (64KB, 64QFP)On-chip debug emulator: EASE 1000Development Environment Setup CD: U8 / U16 Development ToolStarter Kit CD: LED flashing sample programOther: ...
Raspberry Pi 3 Model B+ (B Plus) with ...
Description:
Raspberry Pi 3 Model B+ (B Plus) with 1.4GHz 64-bit quad-core ARMv8 CPU (BCM2837B0)1 GB LPDDR2 SDRAMDual Band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac Wireless LAN, Enhanced Ethernet PerformanceClass 10 High Performance Micro SD Card pre-loaded with NOOBSCanaKit 2.5A Micro USB ...