Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 61 - 80 of 676 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 413-383
Mfr. Part No.BAO63
HK$84.94
Each
units
63 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm - - 54.5mm
RS Stock No. 181-8878
Mfr. Part No.400PJ30-7
HK$905.34
Each
units
400 A - 415 V ac BS88, IEC 60269 82mm GU 30mm - - 110mm 38mm 40mm - -
RS Stock No. 178-1096
Mfr. Part No.T1019262
BrandMersen
HK$52.806
Each (In a Pack of 10)
units
40 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 8.7mm - No 86mm 21mm - - 54.5mm
RS Stock No. 178-1140
Mfr. Part No.L1006628
BrandMersen
HK$702.23
Each
units
355 A B4 460 V dc, 690 V ac BS 88, IEC 60269 111mm GG 26mm - No 138mm 59.1mm - - 75mm
RS Stock No. 181-8896
Mfr. Part No.STD16
HK$52.87
Each
units
16 A - 240 V ac BS88, IEC 60269 35mm GG 11mm - - 47mm 12mm 24mm - -
RS Stock No. 181-8781
Mfr. Part No.80MJ30-7
HK$617.38
Each
units
80 A - 415 V ac BS88, IEC 60269 82mm GG 30mm - - 110mm 30.9mm 40.5mm - -
RS Stock No. 414-960
Mfr. Part No.GSGB200
HK$594.62
Each
units
200 A - - BS 88 81.7mm GR 25.4mm FF Yes 107mm 34.6mm - - 55mm
RS Stock No. 156-9112
Mfr. Part No.350FM
HK$713.99
Each
units
350 A FM 660 V ac BS 88, IEC 269-4 80 → 85mm - 25.4mm FF Yes 113mm 38mm - - 50mm
RS Stock No. 178-1064
Mfr. Part No.V226315
BrandMersen
HK$158.454
Each (In a Pack of 5)
units
160 A B2C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19mm - No 138mm 31mm - - 47mm
RS Stock No. 178-1149
Mfr. Part No.Z1006640
BrandMersen
HK$1,021.12
Each
units
500 A C2 690 V ac BS 88, IEC 60269 133mm GG 26mm - No 212mm 74.4mm - - 83mm
RS Stock No. 103-4245
Mfr. Part No.660GH-40ULTC
HK$129.498
Each (In a Pack of 5)
units
40 A - - - 61mm - 12mm - Yes 79mm 17.5mm 46mm 27mm 24mm
RS Stock No. 178-1093
Mfr. Part No.N1019257
BrandMersen
HK$45.625
Each (In a Pack of 10)
units
25 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 181-8763
Mfr. Part No.ESD16
HK$105.37
Each
units
16 A F2 550 V ac BS88, IEC 60269 - GG 1.2mm - - 68mm 13.8mm 35.5mm - -
RS Stock No. 182-1786
Mfr. Part No.32ET
HK$171.88
Each
units
- - - - - - - - - - - - - -
RS Stock No. 181-8687
Mfr. Part No.BD40
HK$188.90
Each
units
40 A - 250 V dc, 550 V ac BS88, IEC 60269 111mm GG 14.2mm - - 128.5mm 21mm 55mm - -
RS Stock No. 182-1575
Mfr. Part No.180LET
HK$181.17
Each
units
- - - - - - - - - - - - - -
RS Stock No. 414-976
Mfr. Part No.GSGB235
HK$675.10
Each
units
235 A - - BS 88 81.7mm GR 25.4mm FF Yes 107mm 34.6mm - - 55mm
RS Stock No. 181-8491
Mfr. Part No.NSD32M63
HK$3,024.62
1 Box of 20
Box(es)
63 A F1 415 V ac BS88, IEC 60269 - GM 0.8mm - - 58.2mm 17.5mm 34.5mm - -
RS Stock No. 181-8568
Mfr. Part No.20NZ02
HK$366.45
1 Box of 10
Box(es)
20 A D02 400 V ac IEC 60269, VDE 0636 - GG - T - - 15mm 36mm - -
RS Stock No. 238-3868
Mfr. Part No.Q076650
BrandMersen
HK$118.28
Each
units
16 A - 250 V ac BS 88-4 42.8mm URGS 12.7mm - Yes 54.4mm 18mm - - 24.4mm
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
From Lemo, this FGG 0B/1B Series cable mounted ...
Description:
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer. 178-8925 Size ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...