Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 621 - 631 of 631 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 521-2725
BrandRS PRO
HK$281.41
Each
units
160 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 31mm 47mm - 47mm
RS Stock No. 178-1056
Mfr. Part No.M226308
BrandMersen
HK$59.239
Each (In a Pack of 10)
units
63 A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19.5mm - No 137mm 26.9mm - - 57mm
RS Stock No. 178-1122
Mfr. Part No.M1006606
BrandMersen
HK$122.027
Each (In a Pack of 10)
units
40 A A4C 460 V dc, 690 V ac BS 88, IEC 60269 94mm GG 14.3mm - No 109mm 21mm - - 57.5mm
RS Stock No. 156-8737
Mfr. Part No.DD200M315
HK$510.53
Each
units
200 A B2 415 V ac BS 88, IEC 269 111mm GG - gM 19mm - Yes 136mm 31mm - - 47mm
RS Stock No. 238-4029
Mfr. Part No.F220966
BrandMersen
HK$268.65
Each
units
55 A - 690 V BS 88-4, DIN 61 → 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 414-897
Mfr. Part No.GSGB45
HK$149.014
Each (In a Pack of 5)
units
45 A - - BS 88 61.8mm GR 12mm FF Yes 79.5mm 17.3mm - - 50mm
RS Stock No. 156-8973
Mfr. Part No.63FE
HK$736.25
Each
units
63 A FE 660 V ac BS 88, IEC 269-4 63.5mm - 12.7mm FF Yes 77mm 17.7mm - - 48mm
RS Stock No. 182-1651
Mfr. Part No.180FEE
HK$538.81
Each
units
180 A - 690 V ac - - - - - - - - - - -
RS Stock No. 181-8806
Mfr. Part No.16NZ01
HK$29.75
Each
units
16 A D01 415 V ac IEC 60269, VDE 0636 - GG - T - - 11mm 36mm - -
RS Stock No. 178-1096
Mfr. Part No.T1019262
BrandMersen
HK$57.781
Each (In a Pack of 10)
units
40 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 8.7mm - No 86mm 21mm - - 54.5mm
RS Stock No. 851-1804
Mfr. Part No.FWA-200B
HK$781.68
Each
units
200 A - 150 V - 55.63mm - 19.05mm - - 67.56mm 25.4mm - - 29.46mm