Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 41 - 60 of 631 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 161-054
Mfr. Part No.ED355
HK$1,266.15
Each
units
355 A B4 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm - - 50mm
RS Stock No. 521-2595
BrandRS PRO
HK$36.134
Each (In a Pack of 5)
units
20 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm 35.5mm - 35.5mm
RS Stock No. 156-9027
Mfr. Part No.120FEE
HK$963.31
Each
units
120 A FEE 690 V BS 88, IEC 269-4 70mm - 31.8mm FF Yes 94mm 37mm - - 46mm
RS Stock No. 156-8591
Mfr. Part No.AAO32M40
HK$116.996
Each (In a Pack of 5)
units
32 A A2 550 V ac BS 88, IEC 269 73.5mm GG - gM 8.7mm - Yes 85mm 21mm - - 54.5mm
RS Stock No. 521-2652
BrandRS PRO
HK$76.268
Each (In a Pack of 5)
units
63 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 87mm 21mm 54.5mm - 54.5mm
RS Stock No. 156-8787
Mfr. Part No.20LCT
HK$226.328
Each (In a Pack of 5)
units
20 A LCT 240 V ac BS 88, IEC 269-4 38mm - 6.4mm FF Yes 47mm 8.4mm - - 28mm
RS Stock No. 852-7572
Mfr. Part No.170M1370
HK$944.08
Each
units
200 A 000 700 V ac CE, CSA, DIN 43653, IEC 60269, UL 78mm - 20mm F - 100mm - 54mm 21mm 40mm
RS Stock No. 703-8263
Mfr. Part No.PV-10A10-T
HK$261.66
Each
units
10 A - 1000 V dc IEC 60269 49.7mm GPV 6.6mm - - 59.8mm 10.4mm - - 38.5mm
RS Stock No. 414-847
Mfr. Part No.GSGB16
HK$162.228
Each (In a Pack of 5)
units
16 A - - BS 88 61.8mm GR 12mm FF Yes 79.5mm 17.3mm - - 50mm
RS Stock No. 414-780
Mfr. Part No.GSA75
HK$240.668
Each (In a Pack of 5)
units
75 A - 240 V ac BS 88, IEC 269-4 43mm GS 12.7mm F - 58.5mm 17.5mm - - 29.5mm
RS Stock No. 521-2781
BrandRS PRO
HK$345.70
Each
units
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm 55mm - 55mm
RS Stock No. 849-6005
Mfr. Part No.FWP-250A
HK$2,336.33
Each
units
250 A - 700 V ac/dc - 108.71mm GN 38.1mm FF - 129.29mm 50.8mm - - 72.14mm
RS Stock No. 156-8917
Mfr. Part No.20CT
HK$138.742
Each (In a Pack of 5)
units
20 A CT 690 V ac BS 88 64.3mm AR 6.4mm FF Yes 74.6mm 8.7mm - - 54.8mm
RS Stock No. 304-2710
Mfr. Part No.K220970
BrandMersen
HK$295.76
Each
units
90 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 156-8989
Mfr. Part No.71FE
HK$398.19
Each
units
71 A FE 660 V ac BS 88, IEC 269-4 63.5mm - 12.7mm FF Yes 77mm 17.7mm - - 48mm
RS Stock No. 182-1514
Mfr. Part No.TF200M315
HK$1,212.514
Each (In a Box of 5)
units
315 A B2 550 V ac BS 88, IEC 60269 111mm GM 19.1mm - - 136.5mm 40mm 77mm - -
RS Stock No. 182-1515
Mfr. Part No.TB63
HK$282.842
Each (In a Box of 20)
units
63 A - 460 V dc, 660 V ac BS 88, IEC 60269 97mm GG 12.7mm - - 111.9mm 26.2mm 58mm - -
RS Stock No. 178-1100
Mfr. Part No.Q1019259
BrandMersen
HK$50.808
Each (In a Pack of 10)
units
20 M25A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GM 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 182-1524
Mfr. Part No.400FMM
HK$1,181.60
Each
units
400 A FMM 500 V dc, 690 V ac BS 88 85mm - 25.4mm T - 113mm 38mm 50mm - -
RS Stock No. 181-8455
Mfr. Part No.TKM250
HK$1,544.36
Each
units
250 A - 460 V dc, 660 → 690 V ac BS88, IEC 60269 133mm GG 2mm - - 160.2mm 52.6mm 77mm - -