Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 139 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 238-4041
Mfr. Part No.H220968
BrandMersen
HK$272.84
Each
units
75 A - 690 V BS 88-4, DIN 61 → 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS Stock No. 304-2710
Mfr. Part No.K220970
BrandMersen
HK$277.65
Each
units
90 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 178-1062
Mfr. Part No.R226312
BrandMersen
HK$134.944
Each (In a Pack of 10)
units
100 M160A B1C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GM 19.5mm - No 137mm 26.9mm - - 57mm
RS Stock No. 178-1100
Mfr. Part No.Q1019259
BrandMersen
HK$50.386
Each (In a Pack of 10)
units
20 M25A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GM 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 178-1101
Mfr. Part No.R1019260
BrandMersen
HK$50.423
Each (In a Pack of 10)
units
20 M32A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GM 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 178-1063
Mfr. Part No.T226314
BrandMersen
HK$160.778
Each (In a Pack of 5)
units
125 A B2C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19mm - No 138mm 31mm - - 47mm
RS Stock No. 178-1026
Mfr. Part No.N1045270
BrandMersen
HK$64.54
Each (In a Pack of 10)
units
40 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 84mm 17.1mm - - 38.8mm
RS Stock No. 178-1110
Mfr. Part No.N1006584
BrandMersen
HK$71.428
Each (In a Pack of 10)
units
36 A A3 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS Stock No. 178-1043
Mfr. Part No.A226297
BrandMersen
HK$140.138
Each (In a Pack of 10)
units
100 M125A A4C 240 V dc, 415 V ac BS 88, IEC 60269 94mm GM 19.5mm - No 111mm 26.9mm - - 59.5mm
RS Stock No. 178-1145
Mfr. Part No.S1006634
BrandMersen
HK$748.78
Each
units
355 A C1 460 V dc, 690 V ac BS 88, IEC 60269 133mm GG 26mm - No 212mm 59.1mm - - 75mm
RS Stock No. 178-1023
Mfr. Part No.H226281
BrandMersen
HK$39.536
Each (In a Pack of 10)
units
32 M50 A2 250 V dc, 415 V ac BS 88, IEC 60269 73mm GM 9.2mm - No 86mm 21.9mm - - 56.5mm
RS Stock No. 178-1021
Mfr. Part No.A1019245
BrandMersen
HK$32.867
Each (In a Pack of 10)
units
32 A A2C 250 V dc, 550 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 13.5mm - - 35.5mm
RS Stock No. 178-1064
Mfr. Part No.V226315
BrandMersen
HK$165.264
Each (In a Pack of 5)
units
160 A B2C 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 19mm - No 138mm 31mm - - 47mm
RS Stock No. 178-1027
Mfr. Part No.P1045271
BrandMersen
HK$63.967
Each (In a Pack of 10)
units
50 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 84mm 17.1mm - - 38.8mm
RS Stock No. 178-1073
Mfr. Part No.D226323
BrandMersen
HK$246.11
Each
units
315 A B3X 240 V dc, 415 V ac BS 88, IEC 60269 111mm GG 26mm - No 159mm 41.9mm - - 73mm
RS Stock No. 178-1102
Mfr. Part No.X1019265
BrandMersen
HK$56.153
Each (In a Pack of 10)
units
32 M40A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GM 8.7mm - No 86mm 21mm - - 54.5mm
RS Stock No. 178-1029
Mfr. Part No.R1045273
BrandMersen
HK$75.927
Each (In a Pack of 10)
units
80 A A3 240 V dc, 415 V ac BS 88, IEC 60269 73mm GG 12.7mm - No 87mm 21mm - - 54.5mm
RS Stock No. 304-2669
Mfr. Part No.N076648
BrandMersen
HK$189.69
Each
units
10 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS Stock No. 238-3969
Mfr. Part No.Z220960
BrandMersen
HK$246.63
Each
units
25 A - 690 V ac BS 88-4 61 → 65.5mm GRB 12.7mm - - 77.2mm 18mm - - 46.2mm
RS Stock No. 178-1089
Mfr. Part No.J1019253
BrandMersen
HK$45.632
Each (In a Pack of 10)
units
6 A A2 460 V dc, 690 V ac BS 88, IEC 60269 73mm GG 9.2mm - No 86mm 21.9mm - - 56.5mm