Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
Read more Read less

Filters

Viewing 1 - 20 of 629 products
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS Stock No. 414-752
Mfr. Part No.GSA25
HK$250.48
Each (In a Pack of 5)
units
25 A - 240 V ac BS 88, IEC 269-4 43mm GS 12.7mm F - 58.5mm 17.5mm - - 29.5mm
RS Stock No. 156-8967
Mfr. Part No.50FE
HK$415.85
Each
units
50 A FE 660 V ac BS 88, IEC 269-4 63.5mm - 12.7mm FF Yes 77mm 17.7mm - - 48mm
RS Stock No. 415-159
Mfr. Part No.TIA20
HK$69.27
Each (In a Pack of 5)
units
20 A A2 660 V ac BS 88-2, IEC 269-2 73mm GG 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 415-121
Mfr. Part No.TIA6
HK$62.926
Each (In a Pack of 5)
units
6 A A2 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 156-8793
Mfr. Part No.25LET
HK$62.86
Each
units
25 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS Stock No. 415-165
Mfr. Part No.TIA25
HK$92.804
Each (In a Pack of 5)
units
25 A A2 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 413-355
Mfr. Part No.AAO20
HK$87.03
Each (In a Pack of 5)
units
20 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm - - 35.5mm
RS Stock No. 521-2797
BrandRS PRO
HK$345.68
Each
units
315 A B3 415 V ac BS 88, IEC 269 111mm GG 25.4mm - Yes 136mm 38mm 50mm - 50mm
RS Stock No. 415-143
Mfr. Part No.TIA16
HK$91.204
Each (In a Pack of 5)
units
16 A A2 660 V ac BS 88-2, IEC 269-2 73mm GG 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 103-4254
Mfr. Part No.660GH-250ULTC
HK$381.98
Each
units
250 A - - - 82mm - 25mm - Yes 108mm 31mm 51mm 51mm 27mm
RS Stock No. 414-673
Mfr. Part No.TIA32M50
HK$111.86
Each (In a Pack of 5)
units
32 A A2 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 156-8995
Mfr. Part No.80FE
HK$290.11
Each
units
80 A FE 660 V ac BS 88, IEC 269-4 63.5mm AR 12.7mm FF Yes 77mm 17.7mm - - 48mm
RS Stock No. 415-222
Mfr. Part No.TIS63
HK$149.39
Each
units
63 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 139-906
Mfr. Part No.NITD32M40
HK$98.48
Each (In a Pack of 5)
units
32 A A1 415 V ac BS 88, IEC 269 44.5mm GG - gM 11.1mm - Yes 55mm 17.5mm - - 35.6mm
RS Stock No. 415-193
Mfr. Part No.TIA32M40
HK$110.288
Each (In a Pack of 5)
units
32 M40A A2 660 V ac BS 88-2, IEC 269-2 73mm GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS Stock No. 139-912
Mfr. Part No.NITD32M50
HK$122.684
Each (In a Pack of 5)
units
32 A A1 415 V ac BS 88, IEC 269 44.5mm GG - gM 11.1mm - Yes 55mm 17.5mm - - 35.6mm
RS Stock No. 418-984
Mfr. Part No.OSD100
HK$193.78
Each
units
100 A A3 550 V ac BS 88, IEC 269 73.5mm GG 12.7mm - Yes 95mm 21mm - - 54.5mm
RS Stock No. 156-8709
Mfr. Part No.DD200
HK$246.00
Each
units
200 A B2 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm - - 47mm
RS Stock No. 156-8636
Mfr. Part No.BAO63M100
HK$559.66
Each
units
63 A A3 550 V ac BS 88, IEC 269 73.5mm GG - gM 12.7mm - Yes 87mm 21mm - - 54.5mm
RS Stock No. 414-932
Mfr. Part No.GSGB110
HK$532.356
Each (In a Pack of 5)
units
110 A - - BS 88 72mm GR 31.8mm FF Yes 95mm 35.7mm - - 48mm