Resettable Wire Ended Fuses

Filters

Viewing 1 - 20 of 261 products
Results per page
Description Price Lead Orientation Trip Current Time to Trip Hold Current Voltage Rating Maximum Current Minimum Resistance Maximum Resistance Power Dissipation Body Height Body Length Body Width Wire Pitch Wire Length
RS Stock No. 495-0713
Mfr. Part No.LVR012K
BrandLittelfuse
HK$5.31
Each (In a Pack of 5)
units
Radial 300mA 15s 0.12 A 240 V dc 1.2 A 12Ω 1W 12.9mm 8.3mm 3.8mm 4.3 → 5.8mm 7.6mm
RS Stock No. 517-6663
Mfr. Part No.RXEF075
BrandLittelfuse
HK$2.99
Each (In a Pack of 10)
units
Radial 1.5A 6.3s 0.75 A 72 V 40 A 0.25Ω 600mΩ 0.92W 15.2mm 10.2mm 3mm 4.3 → 5.8mm 7.6mm
RS Stock No. 164-8206
Mfr. Part No.LVR040K-2
BrandLittelfuse
HK$11,498.40
1 Tape of 2000
Tape(s)
Radial - 24s 0.4 A 240 V ac 5.5 A 0.6Ω 970mΩ 2W 20.9mm 11.5mm 3.8mm 5.8mm 7.6mm
RS Stock No. 869-7374
Mfr. Part No.LVR040K-2
BrandLittelfuse
HK$5.33
Each (In a Bag of 10)
units
Radial 900mA 24s 0.4 A 240 V ac - 0.6Ω 970mΩ 2W 20.9mm 11.5mm 3.8mm 5.8mm 7.6mm
RS Stock No. 647-8471
Mfr. Part No.MF-R040
BrandBourns
HK$2.68
Each (In a Pack of 10)
units
Radial 800mA 3.8s 0.4 A 60 V 40 A 0.52Ω 1.29Ω 0.55W 13.7mm 7.4mm 3.1mm 5.1mm 7.6mm
RS Stock No. 517-6635
Mfr. Part No.RXEF050
BrandLittelfuse
HK$2.61
Each (In a Pack of 10)
units
Radial 1A 4s 0.5 A 72 V 40 A 0.5Ω 1.17Ω 0.77W 13.7mm 7.9mm 3mm 4.3 → 5.8mm 7.6mm
RS Stock No. 647-8572
Mfr. Part No.MF-R300
BrandBourns
HK$3.43
Each (In a Pack of 10)
units
Radial 6A 10.8s 3 A 30 V 40 A 0.02Ω 80mΩ 2W 18.3mm 12mm 3mm 5.1mm 7.6mm
RS Stock No. 517-6815
Mfr. Part No.RUEF250
BrandLittelfuse
HK$3.13
Each (In a Pack of 10)
units
Radial 5A 10.3s 2.5 A 30 V dc 100 A 0.02Ω 70mΩ 1.2W 18.3mm 11.4mm 3mm 4.3 → 5.8mm 7.6mm
RS Stock No. 647-8689
Mfr. Part No.MF-RX160/72-0
BrandBourns
HK$3.21
Each (In a Pack of 10)
units
Radial 3.2A 11.4s 1.6 A 72 V 40 A 0.09Ω 220mΩ 1.9W 19.94mm 13.94mm 3.1mm 5.1mm 7.6mm
RS Stock No. 517-6708
Mfr. Part No.RXEF160
BrandLittelfuse
HK$3.53
Each (In a Pack of 10)
units
Radial 3.2A 11.4s 1.6 A 72 V 40 A 0.09Ω 220mΩ 1.9W 20.8mm 16.3mm 3mm 4.3 → 5.8mm 7.6mm
RS Stock No. 647-8415
Mfr. Part No.MF-R010
BrandBourns
HK$2.08
Each (In a Pack of 10)
units
Radial 200mA 4s 0.1 A 60 V 40 A 2.5Ω 7.5Ω 0.38W 12.7mm 7.4mm 3.1mm 5.1mm 7.6mm
RS Stock No. 647-8465
Mfr. Part No.MF-R030
BrandBourns
HK$2.276
Each (In a Pack of 10)
units
Radial 600mA 3s 0.3 A 60 V 40 A 0.76Ω 2.1Ω 0.5W 13.4mm 7.4mm 3.1mm 5.1mm 7.6mm
RS Stock No. 517-6821
Mfr. Part No.RUEF300
BrandLittelfuse
HK$3.37
Each (In a Pack of 10)
units
Radial 6A 10.8s 3 A 30 V dc 100 A 0.02Ω 80mΩ 2W 16.5mm 11.4mm 3mm 4.3 → 5.8mm 7.6mm
RS Stock No. 869-7356
Mfr. Part No.LVB125
BrandLittelfuse
HK$18.538
Each (In a Bag of 5)
units
Radial 2.5A 5s 1.25 A 240 V ac - 0.152Ω 292mΩ 4W 27.2mm 25.2mm 4.6mm 11.4mm 5.1mm
RS Stock No. 164-8198
Mfr. Part No.LVB125
BrandLittelfuse
HK$20.323
Each (In a Bag of 250)
units
Radial 2.5A 5s 1.25 A 240 V ac - 0.152Ω 292mΩ 4W 27.2mm 25.2mm 4.6mm 11.4mm 5.1mm
RS Stock No. 869-7400
Mfr. Part No.LVR025S
BrandLittelfuse
HK$4.429
Each (In a Bag of 10)
units
Radial - 18.5s 0.25 A 240 V ac/dc 3.5 A 1.3Ω 2.1Ω 1.5W 17.4mm 9.6mm 3.8mm 5.8mm 7.6mm
RS Stock No. 164-8204
Mfr. Part No.LVR025S
BrandLittelfuse
HK$3.01
Each (In a Bag of 500)
units
Radial - 18.5s 0.25 A 240 V ac/dc 3.5 A 1.3Ω 2.1Ω 1.5W 17.4mm 9.6mm 3.8mm 5.8mm 7.6mm
RS Stock No. 775-6050
Mfr. Part No.MF-RM055/240-2
BrandBourns
HK$6.90
Each (In a Pack of 10)
units
Radial 1.25A 26s 0.55 A 240 V ac 7 A 0.45Ω 1.45Ω 3.4W 22.4mm 14mm 4.1mm 5.1mm 7.6mm
RS Stock No. 517-6685
Mfr. Part No.RXEF110
BrandLittelfuse
HK$3.11
Each (In a Pack of 10)
units
Radial 2.2A 8.2s 1.1 A 72 V 40 A 0.15Ω 380mΩ 1.5W 17.5mm 12.8mm 3mm 4.3 → 5.8mm 7.6mm
RS Stock No. 869-7368
Mfr. Part No.LVR016K-2
BrandLittelfuse
HK$4.30
Each (In a Bag of 10)
units
Radial 370mA 15s 0.16 A 240 V ac - 2.5Ω 4.1Ω 1.4W 13.8mm 9.9mm 3.8mm 5.8mm 7.6mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...