Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 81 - 100 of 792 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 865-7828
Mfr. Part No.0034.4222
BrandSchurter
HK$12.15
Each (In a Pack of 100)
units
1.25 A - 125 V ac/dc F Thermoplastic - - - - - - - -25°C +85°C
RS Stock No. 284-5007
Mfr. Part No.0034.6005
BrandSchurter
HK$3.06
Each (In a Pack of 10)
units
125 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 173-9817
Mfr. Part No.7100.1073.13
BrandSchurter
HK$9.385
Each (In a Bag of 100)
units
6.3 A Radial 250 V ac F Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm 63 A -40°C +85°C
RS Stock No. 169-9500
Mfr. Part No.SR-5-400MA-BK
HK$10.346
Each (In a Bag of 200)
units
400 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 169-9543
Mfr. Part No.SS-5F-2A-BK
HK$11.509
Each (In a Bag of 200)
units
2 A Radial 250 V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +85°C
RS Stock No. 764-9457
BrandRS PRO
HK$2.415
Each (In a Pack of 10)
units
500 mA Axial 125 V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 895-1583
Mfr. Part No.0263.250MXL
BrandLittelfuse
HK$24.30
Each (In a Pack of 10)
units
250 mA Axial 250 V FF Epoxy Coated 3.94mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 867-0717
Mfr. Part No.0034.7108
BrandSchurter
HK$3.14
Each (In a Pack of 100)
units
200 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 377-2146
Mfr. Part No.3821160041
BrandWickmann
HK$6.726
Each (In a Pack of 10)
units
1.6 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 100 A -40°C +85°C
RS Stock No. 867-0764
Mfr. Part No.0034.7122
BrandSchurter
HK$3.14
Each (In a Pack of 100)
units
5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 866-8503
Mfr. Part No.0034.6711
BrandSchurter
HK$3.37
Each (In a Pack of 100)
units
400 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 18.8mm 5.08mm - -55°C +125°C
RS Stock No. 226-0838
Mfr. Part No.3951500000
BrandWickmann
HK$8.414
Each (In a Pack of 10)
units
5 A Radial 125 V ac F Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm 100 A -40°C +85°C
RS Stock No. 865-7859
Mfr. Part No.0034.4242
BrandSchurter
HK$15.32
Each (In a Pack of 100)
units
200 mA - 125 V ac/dc F Thermoplastic - - - - - - - -25°C +85°C
RS Stock No. 876-8375
Mfr. Part No.37000500410
BrandLittelfuse
HK$28.291
Each (In a Pack of 10)
units
50 mA Radial 250 V ac F Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 865-7831
Mfr. Part No.0034.4227
BrandSchurter
HK$15.913
Each (In a Pack of 10)
units
4 A - 125 V ac/dc F Thermoplastic - - - - - - - -25°C +85°C
RS Stock No. 764-9573
BrandRS PRO
HK$4.576
Each (In a Pack of 10)
units
7 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 169-9552
Mfr. Part No.SS-5H-2A-BK
HK$2.987
Each (In a Bag of 200)
units
2 A Radial 250 V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm 100 A @ 300 V ac -40°C +85°C
RS Stock No. 878-3699
Mfr. Part No.047301.5MRT1L
BrandLittelfuse
HK$6,810.00
1 Pack of 1000
Pack(s)
1.5 A Axial 125 V ac/dc T Epoxy Coated Copper 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 161-7619
Mfr. Part No.SR-5-200MA-BK
HK$7.429
Each (In a Bag of 200)
units
200 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 878-3242
Mfr. Part No.0273.100H
BrandLittelfuse
HK$54.34
Each
units
100 mA Radial 125 V ac/dc FF - 6.35mm - - 8.89mm 4.32mm 2.54mm - -55°C +85°C
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...