Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 61 - 80 of 795 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 767-5140
BrandRS PRO
HK$3.646
Each (In a Pack of 10)
units
1 A Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 541-3142
Mfr. Part No.0473001.HAT1L
BrandLittelfuse
HK$13.062
Each (In a Pack of 10)
units
1 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A @ 125 V ac/V dc -55°C +125°C
RS Stock No. 767-5058
BrandRS PRO
HK$1.283
Each (In a Pack of 10)
units
2.5 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 878-3703
Mfr. Part No.0473001.MRT1L
BrandLittelfuse
HK$11.04
Each (In a Pack of 50)
units
1 A Axial 125 V ac/dc T Epoxy Coated Copper 3.43mm - - 7.11mm 27.78mm - - -55°C 125°C
RS Stock No. 876-8111
Mfr. Part No.0263003.MXL
BrandLittelfuse
HK$8,810.00
1 Pack of 1000
Pack(s)
3 A Axial 250 V ac FF Epoxy Coated Copper 3.94mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 377-2203
Mfr. Part No.3821500041
BrandWickmann
HK$7.667
Each (In a Pack of 10)
units
5 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 767-5128
BrandRS PRO
HK$1.224
Each (In a Pack of 10)
units
2 A Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 764-9532
BrandRS PRO
HK$3.054
Each (In a Pack of 10)
units
5 A Axial 125 V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
RS Stock No. 173-9762
Mfr. Part No.7010.1870.12
BrandSchurter
HK$26.497
Each (In a Box of 50)
units
2.5 A Axial 125 V ac, 250 V dc F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS Stock No. 169-9536
Mfr. Part No.SS-5-5A-BK
HK$12.75
Each (In a Bag of 200)
units
5 A Radial 250 V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 226-0715
Mfr. Part No.3961250000
BrandWickmann
HK$6.461
Each (In a Pack of 10)
units
2.5 A Radial 125 V ac T Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 870-1739
Mfr. Part No.8020.5018.PT
BrandSchurter
HK$5,009.00
1 Pack of 1000
Pack(s)
5 A Axial - T Ceramic (Tube), Copper Alloy (End Cap) 6.85mm 32.8mm - - 40mm - 20 kA@ 63 V dc, 1500 A@ 500 V ac -40°C +85°C
RS Stock No. 895-1612
Mfr. Part No.0473004.MRT1L
BrandLittelfuse
HK$13.69
Each (In a Pack of 10)
units
4 A Axial 125 V T Epoxy Coated 3.34mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 895-1678
Mfr. Part No.37213150411
BrandLittelfuse
HK$5.016
Each (In a Pack of 10)
units
3.15 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 895-1694
Mfr. Part No.39615000000
BrandLittelfuse
HK$6.052
Each (In a Pack of 10)
units
5 A Radial 125 V T Thermoplastic Polyamide - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 169-9511
Mfr. Part No.SR-5F-1A-BK
HK$10.61
Each (In a Bag of 200)
units
1 A Radial 250 V ac F Plastic 8.5mm - - 8.1mm 4.8mm 5.08mm 50 A @ 250 V ac -40°C +125°C
RS Stock No. 895-1672
Mfr. Part No.38211000410
BrandLittelfuse
HK$5.46
Each (In a Pack of 10)
units
1 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 764-9560
BrandRS PRO
HK$1.334
Each (In a Pack of 10)
units
4 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 767-5184
BrandRS PRO
HK$3.394
Each (In a Pack of 10)
units
500 mA Radial 250 V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 173-9788
Mfr. Part No.0034.6613
BrandSchurter
HK$2.622
Each (In a Bag of 100)
units
630 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.