Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 41 - 60 of 795 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 173-9770
Mfr. Part No.0034.6605
BrandSchurter
HK$3.14
Each (In a Bag of 100)
units
100 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS Stock No. 284-5372
Mfr. Part No.0034.6619
BrandSchurter
HK$3.451
Each (In a Pack of 10)
units
2.5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 284-5417
Mfr. Part No.0034.6622
BrandSchurter
HK$3.38
Each (In a Pack of 10)
units
5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 50 A @ 250 V ac, 50 A @ 63 V dc -55°C +125°C
RS Stock No. 284-5142
Mfr. Part No.0034.6018
BrandSchurter
HK$3.06
Each (In a Pack of 10)
units
2.5 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS Stock No. 542-1216
Mfr. Part No.0251015.HAT1L
BrandLittelfuse
HK$5.833
Each (In a Pack of 10)
units
15 A Axial 32 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - 50 A @ 32 V ac, 300 A @ 32 V dc -55°C +125°C
RS Stock No. 226-0692
Mfr. Part No.3961100000
BrandWickmann
HK$5.343
Each (In a Pack of 10)
units
1 A Radial 125 V ac T Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 769-3359
Mfr. Part No.SS-5-5A-BK
HK$20.274
Each (In a Pack of 5)
units
5 A Radial 250 V ac T Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +125°C
RS Stock No. 911-3512
BrandRS PRO
HK$2.486
Each (In a Pack of 10)
units
250 mA - 250 V ac T Ceramic 5mm 20mm - - 40mm - 1500 A at 250 V ac -55°C +125°C
RS Stock No. 216-4106
Mfr. Part No.7010.1870.12
BrandSchurter
HK$22.422
Each (In a Pack of 5)
units
2.5 A Axial - F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS Stock No. 226-6549
Mfr. Part No.3701100000
BrandWickmann
HK$8.701
Each (In a Pack of 10)
units
1 A Radial 250 V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
RS Stock No. 911-3530
BrandRS PRO
HK$2.402
Each (In a Pack of 10)
units
800 mA - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 173-9785
Mfr. Part No.0034.6018
BrandSchurter
HK$2.67
Each (In a Bag of 100)
units
2.5 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS Stock No. 848-3958
Mfr. Part No.GMW-3
HK$58.104
Each (In a Pack of 10)
units
3 A Radial 125 V F - 7.1mm - - 6.4mm - 3.7mm - - -
RS Stock No. 226-0636
Mfr. Part No.3961125000
BrandWickmann
HK$4.728
Each (In a Pack of 10)
units
1.25 A Radial 125 V ac T Nylon - 8.5mm 4mm 8mm 18.8mm 5.08mm 100 A -40°C +85°C
RS Stock No. 226-6583
Mfr. Part No.3721100000
BrandWickmann
HK$12.322
Each (In a Pack of 10)
units
1 A Radial 250 V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
RS Stock No. 226-0939
Mfr. Part No.3701250000
BrandWickmann
HK$6.322
Each (In a Pack of 10)
units
2.5 A Radial 250 V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm 35 A -40°C +85°C
RS Stock No. 226-0541
Mfr. Part No.3700100000
BrandWickmann
HK$5.60
Each (In a Pack of 10)
units
100 mA Radial 250 V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 876-8476
Mfr. Part No.37212000411
BrandLittelfuse
HK$5.28
Each (In a Pack of 50)
units
2 A Radial 250 V ac T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 173-9815
Mfr. Part No.7100.1068.13
BrandSchurter
HK$9.417
Each (In a Bag of 100)
units
2 A Radial 250 V ac F Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm - -40°C +85°C
RS Stock No. 173-9804
Mfr. Part No.0034.6619
BrandSchurter
HK$2.539
Each (In a Bag of 100)
units
2.5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.