Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 21 - 40 of 795 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 173-9877
Mfr. Part No.0034.6004
BrandSchurter
HK$2.72
Each (In a Bag of 100)
units
100 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 541-3192
Mfr. Part No.473005.YRT1L
BrandLittelfuse
HK$9.782
Each (In a Pack of 10)
units
5 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 226-0614
Mfr. Part No.3721400000
BrandWickmann
HK$4.433
Each (In a Pack of 10)
units
4 A Radial 250 V ac T Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 541-3265
Mfr. Part No.251001.NRT1L
BrandLittelfuse
HK$5.453
Each (In a Pack of 10)
units
1 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 284-5350
Mfr. Part No.0034.6617
BrandSchurter
HK$3.442
Each (In a Pack of 10)
units
1.6 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS Stock No. 541-3170
Mfr. Part No.0473002.HAT1L
BrandLittelfuse
HK$13.167
Each (In a Pack of 10)
units
2 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A -55°C +125°C
RS Stock No. 895-1675
Mfr. Part No.37211000411
BrandLittelfuse
HK$5.016
Each (In a Pack of 10)
units
1 A Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 787-4338
Mfr. Part No.0473002.MRT1L
BrandLittelfuse
HK$15.038
Each (In a Pack of 5)
units
2 A Axial 125 V T - 3.43mm - - 7.11mm 55.56mm - - -55°C +125°C
RS Stock No. 173-9798
Mfr. Part No.0034.6617
BrandSchurter
HK$2.454
Each (In a Bag of 100)
units
1.6 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS Stock No. 173-9786
Mfr. Part No.0034.6019
BrandSchurter
HK$2.67
Each (In a Bag of 100)
units
3.15 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 541-3243
Mfr. Part No.0251.250HAT1L
BrandLittelfuse
HK$9.342
Each (In a Pack of 10)
units
250 mA Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 284-5158
Mfr. Part No.0034.6019
BrandSchurter
HK$3.16
Each (In a Pack of 10)
units
3.15 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 769-3400
Mfr. Part No.SS-5F-800MA-BK
HK$13.294
Each (In a Pack of 5)
units
800 mA Radial 250 V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 169-9546
Mfr. Part No.SS-5F-800MA-BK
HK$10.733
Each (In a Bag of 200)
units
800 mA Radial 250 V ac F Plastic - 8.5mm 4.3mm 8.35mm 4.8mm 5.08mm - -40°C +85°C
RS Stock No. 226-6577
Mfr. Part No.3701400000
BrandWickmann
HK$4.876
Each (In a Pack of 10)
units
4 A Radial 250 V ac F Nylon 8.5mm - - 8mm 18.8mm 5.08mm - -40°C +85°C
RS Stock No. 767-5030
BrandRS PRO
HK$1.184
Each (In a Pack of 10)
units
800 mA Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 173-9815
Mfr. Part No.7100.1068.13
BrandSchurter
HK$9.417
Each (In a Bag of 100)
units
2 A Radial 250 V ac F Thermoplastic - 11.5mm 5mm 8mm 3.5mm 7.5mm - -40°C +85°C
RS Stock No. 377-2203
Mfr. Part No.3821500041
BrandWickmann
HK$7.667
Each (In a Pack of 10)
units
5 A Radial 250 V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 541-3142
Mfr. Part No.0473001.HAT1L
BrandLittelfuse
HK$13.062
Each (In a Pack of 10)
units
1 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - 50 A @ 125 V ac/V dc -55°C +125°C
RS Stock No. 764-9532
BrandRS PRO
HK$3.054
Each (In a Pack of 10)
units
5 A Axial 125 V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of FC fibre optic adapters. The superior quality FC adapters feature precision alignment sleeves providing reliability. The adapters in this range have phosphor bronze sleeves for multimode adapters and ceramic sleeves for ...
Brought to you by Cinch Connectivity, a range ...
Description:
Brought to you by Cinch Connectivity, a range of D-Sub gender changers and adapters, available in various configurations to suit your application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.