Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 608 products
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 911-3565
BrandRS PRO
HK$2.557
Each (In a Pack of 10)
units
5 A - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 173-9796
Mfr. Part No.0034.6615
BrandSchurter
HK$3.297
Each (In a Bag of 100)
units
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 284-5338
Mfr. Part No.0034.6615
BrandSchurter
HK$3.868
Each (In a Pack of 10)
units
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 173-9784
Mfr. Part No.0034.6017
BrandSchurter
HK$2.856
Each (In a Bag of 100)
units
2 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS Stock No. 764-9551
BrandRS PRO
HK$1.959
Each (In a Pack of 10)
units
2 A Axial 250 V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS Stock No. 284-5136
Mfr. Part No.0034.6017
BrandSchurter
HK$3.512
Each (In a Pack of 10)
units
2 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS Stock No. 767-5181
BrandRS PRO
HK$5.74
Each (In a Pack of 10)
units
100 mA Radial 250 V F Thermoplastic 8.35mm - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 767-5055
BrandRS PRO
HK$5.278
Each (In a Pack of 10)
units
2 A Radial 250 V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 110-8515
Mfr. Part No.7010.7100.13
BrandSchurter
HK$10.588
Each (In a Pack of 5)
units
2.5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 284-4997
Mfr. Part No.0034.6004
BrandSchurter
HK$3.318
Each (In a Pack of 10)
units
100 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS Stock No. 767-5103
BrandRS PRO
HK$2.658
Each (In a Pack of 10)
units
800 mA Radial 250 V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS Stock No. 911-3540
BrandRS PRO
HK$2.557
Each (In a Pack of 10)
units
2 A - 250 V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS Stock No. 738-3024
Mfr. Part No.0251003.MRT1L
BrandLittelfuse
HK$6.699
Each (In a Pack of 10)
units
3 A - 125 V ac/dc FF Ceramic - - - - - - 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +125°C
RS Stock No. 895-1653
Mfr. Part No.37201000411
BrandLittelfuse
HK$7.067
Each (In a Pack of 10)
units
100 mA Radial 250 V T Thermoplastic Polyamide 8.5mm - - 8mm 4.3mm 5.08mm - -40°C +85°C
RS Stock No. 769-3198
Mfr. Part No.SR-5-100MA-BK
HK$10.064
Each (In a Pack of 10)
units
100 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 173-9677
Mfr. Part No.7010.7100.13
BrandSchurter
HK$10.952
Each (In a Bag of 100)
units
2.5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS Stock No. 541-3192
Mfr. Part No.473005.YRT1L
BrandLittelfuse
HK$58.55
Each (In a Pack of 10)
units
5 A Axial 125 V ac/dc T Ceramic 3.43mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 169-9494
Mfr. Part No.SR-5-100MA-BK
HK$8.859
Each (In a Bag of 200)
units
100 mA Radial 250 V ac T - 8.5mm - - 8.1mm 4.8mm 5.08mm 35 A @ 250 V ac -40°C +85°C
RS Stock No. 541-3293
Mfr. Part No.0251003.NRT1L
BrandLittelfuse
HK$6.304
Each (In a Pack of 10)
units
3 A Axial 125 V ac/dc FF Ceramic 2.8mm - - 7.11mm 27.78mm - - -55°C +125°C
RS Stock No. 173-9877
Mfr. Part No.0034.6004
BrandSchurter
HK$2.72
Each (In a Bag of 100)
units
100 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C