Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 132 products
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS Stock No. 692-4993
Mfr. Part No.SF-0603S160-2
BrandBourns
HK$4.946
Each (In a Pack of 10)
units
1.6 A 32 V dc 1.6mm 0.8mm 0.45mm - 1.6 x 0.8 x 0.45mm T Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 191-4630
Mfr. Part No.SF-2410FP315T-2
BrandBourns
HK$8.333
Each (On a Tape of 10)
units
3.15 A 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 191-4632
Mfr. Part No.SF-2410FP350T-2
BrandBourns
HK$8.292
Each (On a Tape of 10)
units
3.5 A 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 692-5015
Mfr. Part No.SF-1206F080-2
BrandBourns
HK$5.274
Each (In a Pack of 10)
units
800 mA 63 V dc 3.1mm 1.55mm 0.6mm - 3.1 x 1.55 x 0.6mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 191-4555
Mfr. Part No.SF-2410FP700T-2
BrandBourns
HK$8.425
Each (On a Tape of 10)
units
7 A 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 191-4170
Mfr. Part No.SF-2410FP0375T-2
BrandBourns
HK$4.604
Each (On a Reel of 1000)
units
375 mA 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 191-4162
Mfr. Part No.SF-2410FP0062T-2
BrandBourns
HK$16.83
Each (On a Reel of 1000)
units
62 mA 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 692-5043
Mfr. Part No.SF-1206F700-2
BrandBourns
HK$4.31
Each (In a Pack of 10)
units
7 A 24 V dc 3.1mm 1.55mm 0.6mm - 3.1 x 1.55 x 0.6mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 692-4974
Mfr. Part No.SF-0603F100-2
BrandBourns
HK$5.156
Each (In a Pack of 10)
units
1 A 32 V dc 1.6mm 0.8mm 0.45mm - 1.6 x 0.8 x 0.45mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 187-8663
Mfr. Part No.SF-3812F1000T-2
BrandBourns
HK$16.212
Each (On a Reel of 2500)
units
10 A 250 V ac 10.1mm 3.1mm 3.1mm - 10.1 x 3.1 x 3.1mm F Ceramic 100 A @ 250 V ac -55°C +125°C - -55 → +125 °C
RS Stock No. 191-4587
Mfr. Part No.SF-2410F1500T-2
BrandBourns
HK$13.225
Each (On a Tape of 10)
units
15 A 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm F Ceramic 50 A @ 65 VAC, 50 A @ 65 VDC, 200 A @ 86 VAC, 200 A @ 86 VDC, 300 A @ 24 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 692-4983
Mfr. Part No.SF-0603F300-2
BrandBourns
HK$4.326
Each (In a Pack of 10)
units
3 A 24 V dc 1.6mm 0.8mm 0.45mm - 1.6 x 0.8 x 0.45mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 191-4163
Mfr. Part No.SF-2410FP008T-2
BrandBourns
HK$16.573
Each (On a Reel of 1000)
units
80 mA 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 191-4601
Mfr. Part No.SF-2410HI500T-2
BrandBourns
HK$11.454
Each (On a Tape of 10)
units
5 A 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm HI Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 692-4968
Mfr. Part No.SF-0402F200-2
BrandBourns
HK$5.135
Each (In a Pack of 10)
units
2 A 24 V dc 1mm 0.52mm 0.35mm - 1 x 0.52 x 0.35mm F Ceramic 35 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 692-5028
Mfr. Part No.SF-1206F125-2
BrandBourns
HK$4.614
Each (In a Pack of 10)
units
1.25 A 63 V dc 3.1mm 1.55mm 0.6mm - 3.1 x 1.55 x 0.6mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 191-4166
Mfr. Part No.SF-2410FP016T-2
BrandBourns
HK$10.661
Each (On a Reel of 1000)
units
160 mA 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 191-4197
Mfr. Part No.SF-2410HI300T-2
BrandBourns
HK$5.644
Each (On a Reel of 1000)
units
3 A 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm HI Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C
RS Stock No. 692-4987
Mfr. Part No.SF-0603F315-2
BrandBourns
HK$4.851
Each (In a Pack of 10)
units
3.15 A 24 V dc 1.6mm 0.8mm 0.45mm - 1.6 x 0.8 x 0.45mm F Ceramic 50 A -40°C +105°C Tin Plated Copper/Nickel -40 → +105 °C
RS Stock No. 191-4558
Mfr. Part No.SF-2410FP008T-2
BrandBourns
HK$33.228
Each (On a Tape of 10)
units
80 mA 125 V ac 6.1mm 2.6mm 2.6mm - 6.1 x 2.6 x 2.6mm FP Ceramic 50 A @ 125 VAC, 50 A @ 125 VDC, 300 A @ 32 VDC -55°C +125°C - -55 → +125 °C