PCB Mounts

PCB mounts, or fuse holders, provide the installation hardware for a fuse. They are used in circuits to contain, protect and mount fuses. They are usually designed so that the wrong fuse cannot be placed in the mount, with a tab preventing accidental misuse. 


Types of PCB mounts

PCB mounts come in two basic types, open or fully enclosed. Open PCB mounts include fuse clips, fuse blocks, socket and plug-on cap varieties. The fully enclosed variety may use a fuse carrier that is inserted into a holder or may use other means to fully enclose the fuse.


Both open and enclosed PCB mounts are available with a range of terminal styles including quick disconnect, solder and angled versions. 


Why are PCB mounts important?

Fuses need to be protected because they themselves protect circuits from over current conditions. For example, if a circuit receives too high a level of current, the fuse will burn out, breaking the circuit. With a PCB mount, your fuse is protected and you can easily change it if required.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Fuse Type Fuse Size Current Rating Voltage Rating Cap Style Body Material Contact Material Compatible Fuse Diameter Compatible Fuse Length Series Standards Met Terminal Type
RS Stock No. 249-2877
Mfr. Part No.3527
BrandKeystone
HK$10.54
Each (In a Pack of 10)
units
Cartridge 5 x 20mm 6.3A 250V ac - - Tin Plated Brass 5mm 20mm - - -
RS Stock No. 167-6068
Mfr. Part No.3522-2
BrandKeystone
HK$8.932
Each (In a Pack of 10)
units
Automotive 5.2 x 0.64mm 15A 500V ac - Glass Filled Nylon Tin Plated Brass - - - - -
RS Stock No. 160-3385
Mfr. Part No.3522
BrandKeystone
HK$1.403
Each (In a Pack of 100)
units
Automotive 5.2 x 0.64mm 30A 500V ac - Glass Filled Nylon Tin Plated Brass - - - - -
RS Stock No. 2508828632
Mfr. Part No.4628
BrandKeystone
HK$4.06
Each
units
- - - - - - - - - - - -