Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
Read more Read less

Filters

Viewing 1 - 20 of 248 products
Results per page
Description Price Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS Stock No. 832-6486
Mfr. Part No.K2948BRC
HK$187.36
Each
units
2 - Yes - Type G - British Flush Mount 13A - - - - - - -
RS Stock No. 824-5655
Mfr. Part No.UL12500
BrandABL Sursum
HK$65.86
Each
units
1 - - Outdoor NEMA 5-15R Panel Mount 15A 125V PVC - - - - -
RS Stock No. 222-7897
Mfr. Part No.K781 WHI
HK$89.66
Each
units
2 MK white No Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 86mm - -
RS Stock No. 246-9366
Mfr. Part No.K848 ALM
HK$79.86
Each
units
1 Grey No Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS Stock No. 246-9388
Mfr. Part No.K2977 ALM
HK$111.31
Each
units
1 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS Stock No. 222-7904
Mfr. Part No.K2757 WHI
HK$43.63
Each
units
1 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 86mm - -
RS Stock No. 222-7910
Mfr. Part No.K2747 WHI
HK$64.54
Each
units
2 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 146mm - -
RS Stock No. 775-8071
BrandRS PRO
HK$23.68
Each
units
2 White No Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 146mm 86mm - 146 x 86mm
RS Stock No. 246-9394
Mfr. Part No.K2946 ALM
HK$226.20
Each
units
2 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 146mm - -
RS Stock No. 824-5646
Mfr. Part No.BS13630
BrandABL Sursum
HK$76.42
Each
units
1 - - Outdoor Type G - British Panel Mount 13A 250V PVC - - - - -
RS Stock No. 815-9706
Mfr. Part No.5 726 11
BrandLegrand
HK$83.51
Each
units
1 Magnesium No Indoor Type G - British Flush Mount 13A 230V ac Plastic 30mm 45mm 45mm - -
RS Stock No. 815-9696
Mfr. Part No.5 721 11
BrandLegrand
HK$77.24
Each
units
1 White No Indoor Type G - British Flush Mount 13A 230V ac Plastic 30mm 45mm 45mm - -
RS Stock No. 832-6498
Mfr. Part No.K2958BRC
HK$119.33
Each
units
1 - Yes - Type G - British Flush Mount 13A - - - - - - -
RS Stock No. 832-6464
Mfr. Part No.740SAG
HK$489.73
Each
units
1 Gold Yes Indoor Type G - British Floor mount 13A 240V ac Metal 35mm - - - -
RS Stock No. 246-9489
Mfr. Part No.K2873 ALM
HK$174.48
Each
units
1 Grey Yes Indoor BS 546 Surface Mount 15A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS Stock No. 222-7932
Mfr. Part No.K2647 WHI
HK$170.50
Each
units
2 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 146mm - -
RS Stock No. 316-0161
Mfr. Part No.HBL5252
BrandHubbell
HK$73.89
Each
units
2 - - - NEMA 5-15R Panel Mount 15A 125V Nylon 20.3mm 83.3mm 33.8mm 20.3mm 83.3 x 33.8 x 20.3mm
RS Stock No. 246-9372
Mfr. Part No.K850 ALM
HK$144.48
Each
units
2 Grey No Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 146mm - -
RS Stock No. 768-3504
BrandRS PRO
HK$54.19
Each
units
1 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad - 86mm 86mm 30.31mm 86.5 x 86.5 x 30.31mm
RS Stock No. 440-8694
Mfr. Part No.K2746CEWHI
HK$151.75
Each
units
2 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 146mm - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...