Junction Boxes

What are junction boxes used for?

Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.

How do junction boxes work?

A junction box upon inspection offers points of entry for lighting and electrical cable, so its very important to have the correct junction box for the application. These points of entry consist of a knockout, integrated thread or self-sealing membranes.

Internally there are mounting points for screws in each corner, use the correct masonry plugs, anchors and fixings for the surface you are mounting to. Once the junction box has been mounted and all cables prepared, wire connections can be made using the correct cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

What materials are they made from?

Junction boxes are made from various materials such as; ABS, Aluminium, Carbon Steel, Duro-plastic, Galvanised Steel, Glass Fibre Reinforced PET, GRP, Mild Steel, Nickel-Plated Steel, Plastic, Polyamide, Polybutylene Terephthalate, Polycarbonate, Polyester, Polypropylene, Polystyrene, PVC, Stainless Steel, Steel and Thermoplastic.

Where would you find junction boxes?

  • Lighting installation
  • Housing and wiring connections

Types of Junction boxes

Typical types of junction boxes include;

  • One-gang
  • Two-gang
  • Metal pancake
  • Four-square

What IP ratings are available?

IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.


...
Read more Read less

Filters

Viewing 401 - 402 of 402 products
Results per page
Description Price Length Width Height Material Dimensions L x W x H IP Rating Number of Terminals Number of Ways Colour Hazardous Area Certification Cable Entry Current Rating Diameter Series
RS Stock No. 2508791445
Mfr. Part No.EJ161410
BrandHammond
HK$1,775.34
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508773374
Mfr. Part No.TSRI-JB2
HK$67.62
Each
units
- - - - - - - - - - - - - -
Related Products
From RS Pro a high quality and durable ...
Description:
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end ...
RS Pro power cord in black colour, has ...
Description:
RS Pro power cord in black colour, has C13 x2 connector A on one end and UK Plug connector B on the other end. It is current rated for 10 A, 3/5/10/13 A and voltage rated for 250 V. This ...
From APC, this 10 A C13 to C14 ...
Description:
From APC, this 10 A C13 to C14 jumper cable has fully moulded connectors with integral strain relief. With a 2.5m long cable, power cable assembly is ideal as an extension for C13/C14 connectors, and is commonly used in office ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and ...