Earthing Straps

Earthing straps, or grounding straps, connect an electrical system to the conductive surface of the earth for safety. They provide an outlet for excess current if there is a fault in the system, allowing the current to flow into the earth. 


Earthing straps are also commonly used as antistatic devices. When someone is working on sensitive electrical equipment, they might need to prevent build up of static, which could cause sparks to fly and damage equipment.


How do earthing straps provide security?

In the event of a fault, earthing straps provide protection by drawing current away from the equipment or worker and into the ground. If the current gets too high, the circuit should also be protected by a device such as a thermal magnetic circuit breaker.


Types of earthing straps

There are broadly two types of earthing straps: those that are for use on humans, and those that are for use directly on equipment.


Antistatic earthing straps fit around your wrist, and connect via a clamp to a ground conductor. Equipment earthing straps similarly encircle equipment, and are connected to a ground conductor via an earthing wire.


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Material Minimum Wire CSA Maximum Wire CSA Minimum Diameter Maximum Diameter Diameter Range Wire CSA Range
RS Stock No. 170-1978
Mfr. Part No.06190004000
HK$478.32
1 Bag of 15
Bag(s)
Tinned Bronze 2.5mm² 10mm² 16mm 88mm 16 → 88mm 2.5 → 10mm²
RS Stock No. 236-5264
Mfr. Part No.06190007000
HK$412.07
1 Bag of 20
Bag(s)
Tinned Bronze 2.5mm² 6mm² 8mm 28mm 8 → 28mm 2.5 → 6mm²
RS Stock No. 390-2448
BrandRS PRO
HK$12.561
Each (In a Pack of 10)
units
Metal - 10mm² 12mm 32mm 12 → 32mm -
RS Stock No. 752-7757
Mfr. Part No.0 343 86
BrandLegrand
HK$29.847
Each (In a Pack of 10)
units
Polyamide 2.5mm² 10mm² 18mm 22mm 18 → 22mm -
RS Stock No. 426-3126
BrandRS PRO
HK$13.682
Each (In a Pack of 10)
units
Metal 2.5mm² 6mm² - - - 2.5 → 6mm²
RS Stock No. 426-3132
BrandRS PRO
HK$39.862
Each (In a Pack of 5)
units
Brass 3mm² 35mm² - - - 3 → 35mm²
RS Stock No. 153-3714
Mfr. Part No.7000675
BrandRittal
HK$304.14
1 Kit
Kit(s)
- - 4mm² - - - Maximum of 4mm²
RS Stock No. 752-7754
Mfr. Part No.0 343 85
BrandLegrand
HK$26.364
Each (In a Pack of 20)
units
Polyamide 2.5mm² 10mm² 12mm 16mm 12 → 16mm -
RS Stock No. 891-9283
Mfr. Part No.S1P1XNC
BrandSibille
HK$7,689.01
Each
units
- - - - - - -
RS Stock No. 491-822
Mfr. Part No.9933
HK$108.05
Each
units
Brass - - - 20mm - -
RS Stock No. 200-6924
Mfr. Part No.BT11
HK$74.518
Each (In a Box of 10)
units
- - - - - - -
RS Stock No. 200-6946
Mfr. Part No.C5-1BR921
HK$40.208
Each (In a Box of 5)
units
- - - - - - -
RS Stock No. 170-1962
Mfr. Part No.06190003000
HK$371.04
1 Bag of 16
Bag(s)
Tinned Bronze 2.5mm² 10mm² 16mm 48mm 16 → 48mm 2.5 → 10mm²
RS Stock No. 200-6944
Mfr. Part No.C6RG2-35
HK$38.947
Each (In a Box of 6)
units
- - - - - - -
RS Stock No. 891-9277
Mfr. Part No.S1P0AGT
BrandSibille
HK$9,316.86
Each
units
- - - - - - -
RS Stock No. 200-6912
Mfr. Part No.C4-1BR1125
HK$56.12
Each (In a Box of 4)
units
- - - - - - -
RS Stock No. 891-9274
Mfr. Part No.S1P1LNC
BrandSibille
HK$7,558.17
Each
units
- - - - - - -
RS Stock No. 200-6923
Mfr. Part No.SE2-50S
HK$67.242
Each (In a Box of 10)
units
- - - - - - -
RS Stock No. 891-9268
Mfr. Part No.DLT50APE
BrandSibille
HK$64,457.12
Each
units
- - - - - - -
RS Stock No. 426-3148
BrandRS PRO
HK$44.27
Each
units
- - - - - - -
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...