Back Boxes

Back boxes are the containers for the space behind electrical fittings such as power outlet sockets and light switches. They can be made from either metal or plastic. Although cables may be joined inside back boxes, due simply to their presence at convenient points in the wiring, their main purpose is to accommodate switches and sockets. They allow switches and sockets to be recessed into the wall for a better appearance.

...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price Number of Gangs Depth Material Series Earth Terminal Colour Shade Width Length Colour Dimensions Finish IP Rating Fixing Standard Colour Family
RS Stock No. 222-8115
Mfr. Part No.K2142 WHI
HK$22.25
Each
units
2 30mm Urea Formaldehyde/Melamine Logic Plus - MK White 87mm 148mm White 148 x 87 x 30mm Gloss IP20 BS Standard White
RS Stock No. 340-0324
Mfr. Part No.56ES1GY
HK$152.88
Each
units
1 38mm PC - - - 101mm 101mm - 101 x 101 x 38mm - - - -
RS Stock No. 775-8116
BrandRS PRO
HK$11.14
Each
units
2 28mm Urea Formaldehyde RS White Yes White 147mm 147mm White 147 x 86.6 x 28mm Matt IP20 BS Standard White
RS Stock No. 222-8159
Mfr. Part No.K2172 WHI
HK$54.57
Each
units
2 40mm Urea Formaldehyde/Melamine Logic Plus Yes MK White 87mm 148mm White 148 x 87 x 40mm Gloss IP20 BS Standard White
RS Stock No. 341-8634
Mfr. Part No.K8891 ALM
HK$22.44
Each
units
1 38mm Aluminium Metalclad - Aluminium 86mm 86mm Silver 86 x 86 x 38mm Matt IP20 BS Standard Silver
RS Stock No. 787-1297
Mfr. Part No.K899ALM
HK$64.92
Each
units
1 - Metal Clad - Yes - 5mm 20mm - 20 x 5mm - - - -
RS Stock No. 222-8109
Mfr. Part No.K2140 WHI
HK$15.56
Each
units
1 30mm Urea Formaldehyde/Melamine Logic Plus - MK White 87mm 87mm White 87 x 87 x 30mm Gloss IP20 BS Standard White
RS Stock No. 775-8107
BrandRS PRO
HK$7.31
Each
units
1 28mm Urea Formaldehyde RS White Yes White 86.6mm 86.6mm White 86.6 x 86.6 x 28mm Matt IP20 BS Standard White
RS Stock No. 340-0318
Mfr. Part No.56E1GY
HK$207.80
Each
units
1 63mm PC - - - 101mm 101mm - 101 x 101 x 63mm - - - -
RS Stock No. 222-8143
Mfr. Part No.K2031 WHI
HK$20.78
Each
units
1 40mm Urea Formaldehyde/Melamine Logic Plus - MK White 87mm 87mm White 87 x 87 x 40mm Gloss IP20 BS Standard White
RS Stock No. 340-0346
Mfr. Part No.56E2GY
HK$308.45
Each
units
2 63mm PC - - - 101mm 198mm - 198 x 101 x 63mm - - - -
RS Stock No. 791-7560
Mfr. Part No.1461007
BrandABL Sursum
HK$81.68
Each
units
1 38.5mm Thermoplastic - - - 53.5mm 65mm - 65 x 53.5 x 38.5mm - - - -
RS Stock No. 200-0664
Mfr. Part No.891 ALM
HK$21.51
Each
units
2 40mm Aluminium Metalclad - Aluminium 73mm 73mm Silver 73 x 73 x 40mm Matt IP20 BS Standard Silver
RS Stock No. 787-1225
Mfr. Part No.K2181WHI
HK$20.53
Each
units
1 - PVC - - - 87mm 87mm - 87 x 87mm - - - -
RS Stock No. 341-4086
Mfr. Part No.892 ALM
HK$32.83
Each
units
4 74mm Aluminium Metalclad - Aluminium 42mm 134mm Silver 134 x 42 x 74mm Matt IP20 BS Standard Silver
RS Stock No. 361-1962
BrandRS PRO
HK$21.94
Each
units
1 42mm Metal Clad RS Metalclad Yes Grey 86mm - Grey - Matt IP20 BS Standard Grey
RS Stock No. 222-8092
Mfr. Part No.K2161 WHI
HK$50.83
Each
units
2 16mm Urea Formaldehyde/Melamine Logic Plus Yes MK White 87mm 148mm White 148 x 87 x 16mm Gloss IP20 BS Standard White
RS Stock No. 815-6788
Mfr. Part No.IMT35032
HK$32.03
Each
units
1 47mm PP, TPE Multifix Air - Glacier White 71mm - White 71 x 71 x 47 mm - IP40 NF White
RS Stock No. 823-5998
Mfr. Part No.356352013
BrandKopp
HK$144.60
Each
units
- - Plastic - Yes - - - White - - IP44 - White
RS Stock No. 787-1307
Mfr. Part No.K897ALM
HK$113.30
Each
units
2 - Metal Clad - Yes - 147mm 38mm - 38 x 147mm - - - -
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...