MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filters

Viewing 721 - 740 of 3737 products
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Rated AC Voltage Tripping Characteristics Mounting Style Rated DC Voltage Breaking Capacity at Maximum Voltage Rating Length Width Depth Break Time
RS Stock No. 183-3628
Mfr. Part No.350136
BrandABB
HK$221.82
Each
units
1 10 A S201L - S201 400V Type C DIN Rail - 6 kA 17.5mm 69mm 88mm -
RS Stock No. 196-3630
Mfr. Part No.5SY62166
BrandSiemens
HK$1,379.12
Each
units
2 16 A - Sentron 5SY6 400V Type B DIN Rail 72V 6 kA 35.2mm 76mm 89.8mm -
RS Stock No. 184-9030
Mfr. Part No.CPB1016B
BrandContactum
HK$44.22
Each
units
1 16 A - - - 415V Type B DIN Rail - 10 kA - - - -
RS Stock No. 361-2173
Mfr. Part No.AHB401
BrandEaton
HK$121.87
Each
units
1 40 A - Memera AHB 240V Type B - - 10 kA - - - -
New
RS Stock No. 218-8564
Mfr. Part No.1492-D2C630
HK$1,020.06
Each
units
2 63 A 1492-D2C630 1492-D2 1492-D - Type C - - - - - - -
RS Stock No. 746-7804
Mfr. Part No.2CDS254001R0104 S204-C10
BrandABB
HK$1,286.88
Each
units
4 10 A - System M Pro S200 400V Type C - - 6 kA 88mm 70mm 69mm -
New
RS Stock No. 212-9019
Mfr. Part No.5SY6506-6
BrandSiemens
HK$426.49
Each
units
5 6 A 5SY6506 SENTRON 5SY6 - - - - - - - - -
RS Stock No. 124-3162
Mfr. Part No.5SY4201-8
BrandSiemens
HK$1,025.95
Each
units
2 1 A - Sentron 5SY4 400V Type D - - 10 kA 35.2mm 76mm 89.8mm -
RS Stock No. 772-1259
Mfr. Part No.5SY4106-8
BrandSiemens
HK$365.26
Each
units
1 6 A - Sentron 5SY4 230/400V Type D - - 10 kA 89.8mm 17.6mm 76.4mm -
New
RS Stock No. 214-2079
Mfr. Part No.M9F12316
HK$1,093.60
Each
units
3 16 A - Multi 9 C60N - Type D - - - - - - -
New
RS Stock No. 209-6049
Mfr. Part No.5SY7432-7
BrandSiemens
HK$2,213.05
Each
units
4 32 A 5SY7432-7 SENTRON 5SY7 - Type C - - - - - - -
RS Stock No. 806-7281
Mfr. Part No.A9F53204
HK$734.80
Each
units
2 4 A - Acti 9 C60HB 12 → 440V Type B - 100 → 133V 10 kA - 36mm 69.5mm -
New
RS Stock No. 212-9023
Mfr. Part No.5SY7340-6
BrandSiemens
HK$1,278.41
Each
units
3 40 A 5SY7340 SENTRON 5SY7 - - - - - - - - -
New
RS Stock No. 216-4335
Mfr. Part No.5SY4610-6
BrandSiemens
HK$973.31
Each
units
4 10 A 5SY4610-6 SENTRON 5SY4 - Type B - - - - - - -
New
RS Stock No. 218-8563
Mfr. Part No.1492-D2C500
HK$953.43
Each
units
2 50 A 1492-D2C500 1492-D2 1492-D - Type C - - - - - - -
RS Stock No. 791-3458
Mfr. Part No.A9F54463
HK$1,898.99
Each
units
4 63 A - Acti 9 iC60H 12 → 133 V, 220 → 240 V, 380 → 415V, 440 V Type C DIN Rail 220 → 250V 10 kA 85mm 72mm 78.5mm -
RS Stock No. 535-6049
Mfr. Part No.2CDS271001R0505 S201M-B50
BrandABB
HK$197.71
Each
units
1 50 A - System M Pro S200 253V Type B - 72V 10 kA 88mm 17.5mm 75.8mm -
RS Stock No. 179-9705
Mfr. Part No.EA9AN4C50
HK$196.50
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 209-6657
Mfr. Part No.5SP4180-7
BrandSiemens
HK$973.31
Each
units
1 80 A 5SP4180-7 SENTRON 5SP4 - Type C - - - - - - -
RS Stock No. 488-6353
Mfr. Part No.2CDS251001R0984 - S201C0.5
BrandABB
HK$245.20
Each
units
1 500 mA - System M Pro S200 253V Type C - 72V 6 kA 88mm 17.5mm 75.8mm -