MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filters

Viewing 21 - 40 of 3757 products
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Rated AC Voltage Tripping Characteristics Mounting Style Rated DC Voltage Breaking Capacity at Maximum Voltage Rating Length Width Depth Break Time
RS Stock No. 864-4361
Mfr. Part No.242406 & PLSM-C20/2-MW
HK$475.05
Each
units
2 20 A - XPole PLSM - Type C - 48V 10 kA 35mm 80mm 75mm -
RS Stock No. 622-0014
Mfr. Part No.5SY4102-7
BrandSiemens
HK$298.65
Each
units
1 2 A - Sentron 5SY4 230 V, 400V Type C - - 10 kA 89.8mm 17.6mm 76.4mm -
RS Stock No. 535-5995
Mfr. Part No.2CDS271001R0165 S201M-B16
BrandABB
HK$128.12
Each
units
1 16 A - System M Pro S200 253V Type B - 72V 10 kA 88mm 17.5mm 75.8mm -
RS Stock No. 772-1410
Mfr. Part No.5SY4506-6
BrandSiemens
HK$569.92
Each
units
- 6 A - Sentron 5SY4 230V Type B - - 10 kA 90mm 36mm 76mm -
RS Stock No. 922-6967
Mfr. Part No.278529 & FAZ-B6/1
BrandEaton
HK$197.96
Each
units
1 6 A - XEffect FAZ 240V Type B - 48V 10 kA 17.8mm 65.5mm 80mm Instantaneous
RS Stock No. 521-4945
Mfr. Part No.5SY6103-7
BrandSiemens
HK$291.13
Each
units
1 3 A - Sentron 5SY6 230 V, 400V Type C - - 6 kA 89.8mm 17.6mm 76.4mm -
RS Stock No. 791-3354
Mfr. Part No.A9F54240
HK$865.23
Each
units
2 40 A - Acti 9 iC60H 12 → 133 V, 220 → 240 V, 380 → 415V, 440 V Type C DIN Rail 100 → 133V 10 kA 85mm 36mm 78.5mm -
RS Stock No. 791-3284
Mfr. Part No.A9F54102
HK$354.15
Each
units
1 2 A - Acti 9 iC60H 12 → 60 V, 100 → 133 V, 220 → 240V Type C DIN Rail 12 → 48V, 72 V 10 kA 85mm 18mm 78.5mm -
RS Stock No. 535-4251
Mfr. Part No.2CDS273001R0064 S203M-C6
BrandABB
HK$799.82
Each
units
3 6 A - System M Pro S200 440V Type C - - 10 kA - - 75.8mm -
RS Stock No. 734-9141
Mfr. Part No.A9F77310
HK$1,112.22
Each
units
3 10 A - Acti 9 iC60N 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440V Type C - 12 → 144V 6 kA - - - -
RS Stock No. 776-3073
Mfr. Part No.A9N18367
HK$5,426.04
Each
units
3 100 A - Acti 9 C120N 440V Type C - ≤375V 10 kA, 20 kA 81mm 73mm 81mm -
RS Stock No. 776-3458
Mfr. Part No.A9F77120
HK$304.08
Each
units
1 20 A - Acti 9 iC60N 240V Type C - 72V 10 kA - 78.5mm 85mm -
RS Stock No. 521-4939
Mfr. Part No.5SY6102-7
BrandSiemens
HK$124.72
Each
units
1 2 A - Sentron 5SY6 230 V, 400V Type C - - 6 kA 89.8mm 17.6mm 76.4mm -
RS Stock No. 521-4917
Mfr. Part No.5SY6101-7
BrandSiemens
HK$291.13
Each
units
1 1 A - Sentron 5SY6 230 V, 400V Type C - - 6 kA 89.8mm 17.6mm 76.4mm -
RS Stock No. 521-4951
Mfr. Part No.5SY6104-7
BrandSiemens
HK$291.13
Each
units
1 4 A - Sentron 5SY6 230 V, 400V Type C - - 6 kA 89.8mm 17.6mm 76.4mm -
RS Stock No. 489-6603
Mfr. Part No.5SY6110-7
BrandSiemens
HK$255.68
Each
units
1 10 A - Sentron 5SY6 230 V, 400V Type C - - 6 kA 89.8mm 17.6mm 76.4mm -
RS Stock No. 746-7699
Mfr. Part No.2CDS252001R0024 S202-C2
BrandABB
HK$459.59
Each
units
2 2 A - System M Pro S200 400V Type C - - 6 kA - 35mm 69mm -
RS Stock No. 776-3354
Mfr. Part No.A9F76110
HK$488.71
Each
units
1 10 A - Acti 9 iC60N 240V Type B - 72V 10 kA - - 85mm -
RS Stock No. 791-3290
Mfr. Part No.A9F54106
HK$284.19
Each
units
1 6 A - Acti 9 iC60H 12 → 60 V, 100 → 133 V, 220 → 240V Type C DIN Rail 12 → 48V, 72 V 10 kA 85mm 18mm 78.5mm -
RS Stock No. 791-3293
Mfr. Part No.A9F54110
HK$261.85
Each
units
1 10 A - Acti 9 iC60H 12 → 60 V, 100 → 133 V, 220 → 240V Type C DIN Rail 12 → 48V, 72 V 10 kA 85mm 18mm 78.5mm -