Description | Price | Range | Isolation Voltage | Rise Time | Number of Pins | Length | Width | Depth | Minimum Operating Temperature | Maximum Operating Temperature | Output Signal Type | Output Type | Series | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
183-2487
Mfr. Part No.ADUM2251ARIZ
BrandAnalog Devices
|
HK$58.08
Each (In a Pack of 2)
units
|
- | 5kVrms | - | 16 | 12.85mm | 7.6mm | 2.44mm | -40°C | +105°C | - | - | ADUM2251 | Surface Mount | |
RS Stock No.
183-2619
Mfr. Part No.ADUM3300ARWZ
BrandAnalog Devices
|
HK$34.31
Each (In a Pack of 2)
units
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM3300 | Surface Mount | |
RS Stock No.
769-8635
Mfr. Part No.Si8711CC-B-IP
BrandSilicon Labs
|
HK$10.928
Each (In a Pack of 4)
units
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
183-2595
Mfr. Part No.ADUM3160BRWZ-RL
BrandAnalog Devices
|
HK$65.84
Each (In a Pack of 2)
units
|
- | 2.5kVrms | 300ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM3160 | Surface Mount | |
RS Stock No.
175-7641
Mfr. Part No.ISO7763DW
BrandTexas Instruments
|
HK$48.47
Each
units
|
- | 5kVrms | 3.9ns | 16 | 10.5mm | 7.6mm | 2.4mm | -55°C | +125°C | - | Logic | ISO776x | Surface Mount | |
RS Stock No.
173-2721
Mfr. Part No.SI8710AD-B-IS
BrandSilicon Labs
|
HK$12.165
Each (In a Tube of 100)
units
|
- | 5kVrms | 15ns | 6 | 4.58mm | 7.5mm | 2.05mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
183-2500
Mfr. Part No.ADUM1200BRZ-RL7
BrandAnalog Devices
|
HK$27.158
Each (In a Pack of 5)
units
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1200 | Surface Mount | |
RS Stock No.
183-2503
Mfr. Part No.ADUM226N1BRIZ
BrandAnalog Devices
|
HK$27.06
Each (In a Pack of 2)
units
|
- | 5kVrms | 2.5ns | 8 | 6.05mm | 7.6mm | 2.45mm | -40°C | +125°C | - | - | ADUM226N | Surface Mount | |
RS Stock No.
210-5508
Mfr. Part No.MAX14431CAEE+
BrandMaxim Integrated
|
HK$44.16
Each (In a Pack of 2)
units
|
MAX14431 | 3000V | 4.5ns | - | - | - | - | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
769-8597
Mfr. Part No.Si8710AD-B-IS
BrandSilicon Labs
|
HK$11.545
Each (In a Pack of 2)
units
|
- | 5kVrms | 15ns | 6 | 4.58mm | 7.5mm | 2.05mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
183-2313
Mfr. Part No.ADUM3160BRWZ-RL
BrandAnalog Devices
|
HK$50.803
Each (On a Reel of 1000)
units
|
- | 2.5kVrms | 300ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM3160 | Surface Mount | |
RS Stock No.
183-2434
Mfr. Part No.ADUM2211SRIZ
BrandAnalog Devices
|
HK$39.23
Each (In a Pack of 2)
units
|
- | 5kVrms | 10ns | 16 | 12.85mm | 7.6mm | 2.44mm | -40°C | +125°C | - | - | ADUM2211 | Surface Mount | |
RS Stock No.
183-2299
Mfr. Part No.ADUM1201ARZ-RL7
BrandAnalog Devices
|
HK$14.084
Each (On a Reel of 1000)
units
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1201 | Surface Mount | |
RS Stock No.
769-8651
Mfr. Part No.Si8712BC-B-IS
BrandSilicon Labs
|
HK$10.928
Each (In a Pack of 4)
units
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
769-8613
Mfr. Part No.Si8711AC-B-IP
BrandSilicon Labs
|
HK$12.165
Each (In a Pack of 4)
units
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS Stock No.
183-2301
Mfr. Part No.ADUM1401ARWZ-RL
BrandAnalog Devices
|
HK$28.455
Each (On a Reel of 1000)
units
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM1401 | Surface Mount | |
RS Stock No.
183-2417
Mfr. Part No.ADUM3471ARSZ
BrandAnalog Devices
|
HK$60.555
Each (In a Pack of 2)
units
|
- | 2.5kVrms | 2.5ns | 20 | 7.5mm | 5.6mm | 1.8mm | -40°C | +105°C | - | - | ADUM3471 | Surface Mount | |
RS Stock No.
183-2625
Mfr. Part No.ADUM1447ARQZ
BrandAnalog Devices
|
HK$46.455
Each (In a Pack of 2)
units
|
- | 6.25kVrms | 2ns | 16 | 7.5mm | 5.6mm | 1.85mm | -40°C | +125°C | - | - | ADUM1440 | Surface Mount | |
RS Stock No.
183-2453
Mfr. Part No.ADUM2211TRIZ
BrandAnalog Devices
|
HK$45.915
Each (In a Pack of 2)
units
|
- | 5kVrms | 10ns | 16 | 12.85mm | 7.6mm | 2.44mm | -40°C | +125°C | - | - | ADUM2211 | Surface Mount | |
RS Stock No.
769-8639
Mfr. Part No.Si8711CC-B-IS
BrandSilicon Labs
|
HK$8.818
Each (In a Pack of 4)
units
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount |