Description | Price | Current Rating | Number of Poles | Range | Trip Sensitivity | Tripping Characteristics | Voltage Rating | Series | Standards Met | Application | Break Time | Breaking Capacity at Maximum Voltage Rating | Circuit Breaker Type | Earth Leakage Protection Type | Mounting Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
540-1666
Mfr. Part No.2CSF204006R1630
BrandABB
|
HK$1,655.11
Each
units
|
63A | 4 | - | 30mA | Type AC | - | FH200 | - | - | - | - | - | - | - | |
RS Stock No.
540-1622
Mfr. Part No.2CSF202006R1400
BrandABB
|
HK$859.66
Each
units
|
40A | 2 | - | 30mA | Type AC | - | FH200 | - | - | - | - | - | - | - | |
RS Stock No.
540-1616
Mfr. Part No.2CSF202006R1250
BrandABB
|
HK$813.75
Each
units
|
25A | 2 | - | 30mA | Type AC | - | FH200 | - | - | - | - | - | - | - | |
RS Stock No.
537-7355
Mfr. Part No.2CSF202001R1250
BrandABB
|
HK$1,135.27
Each
units
|
25A | 2 | - | 30mA | Type AC | - | F200 | - | - | - | - | - | - | - | |
RS Stock No.
540-1650
Mfr. Part No.2CSF204006R1400
BrandABB
|
HK$1,049.74
Each
units
|
40A | 4 | - | 30mA | Type AC | - | FH200 | - | - | - | - | - | - | - | |
RS Stock No.
537-7406
Mfr. Part No.2CSF202001R3630
BrandABB
|
HK$1,164.11
Each
units
|
63A | 2 | - | 300mA | Type AC | - | F200 | - | - | - | - | - | - | - | |
RS Stock No.
537-7383
Mfr. Part No.2CSF202001R3250
BrandABB
|
HK$1,130.66
Each
units
|
25A | 2 | - | 300mA | Type AC | - | F200 | - | - | - | - | - | - | - | |
RS Stock No.
537-7399
Mfr. Part No.2CSF202001R3400
BrandABB
|
HK$1,035.93
Each
units
|
40A | 2 | - | 300mA | Type AC | - | F200 | - | - | - | - | - | - | - | |
RS Stock No.
537-7428
Mfr. Part No.2CSF204001R1400
BrandABB
|
HK$1,399.74
Each
units
|
40A | 4 | - | 30mA | Type AC | - | F200 | - | - | - | - | - | - | - | |
RS Stock No.
537-7412
Mfr. Part No.2CSF204001R1250
BrandABB
|
HK$1,150.42
Each
units
|
25A | 4 | - | 30mA | Type AC | - | F200 | - | - | - | - | - | - | - | |
RS Stock No.
540-1644
Mfr. Part No.2CSF204006R1250
BrandABB
|
HK$863.18
Each
units
|
25A | 4 | - | 30mA | Type AC | - | FH200 | - | - | - | - | - | - | - | |
RS Stock No.
177-5084
Mfr. Part No.2CSF202201R5400
BrandABB
|
HK$2,031.90
Each
units
|
40A | 2 | - | - | Type A | 230/400V | F200 | - | - | Instantaneous | - | RCCB | A | DIN Rail Mount | |
RS Stock No.
177-5051
Mfr. Part No.2CSF202401R1250
BrandABB
|
HK$1,667.96
Each
units
|
25A | 2 | - | 30mA | Type A | 230/400V | F200 | - | - | Instantaneous | - | RCCB | A | DIN Rail Mount | |
RS Stock No.
177-5067
Mfr. Part No.2CSF202199R1800
BrandABB
|
HK$1,931.09
Each
units
|
80A | 2 | - | 30mA | Type A | 110V | F200 | - | - | Instantaneous | - | RCCB | A | DIN Rail Mount | |
RS Stock No.
176-9627
Mfr. Part No.F204B-80/0.3
BrandABB
|
HK$20,500.59
Each
units
|
80A | 4 | - | 300mA | Type B | 400V | F200 | - | - | Time Delay | 10 kA | RCCB | F | DIN Rail Mount | |
RS Stock No.
177-5085
Mfr. Part No.2CSF202201R5630
BrandABB
|
HK$2,295.26
Each
units
|
63A | 2 | - | - | Type A | 230/400V | F200 | - | - | Instantaneous | - | RCCB | A | DIN Rail Mount | |
RS Stock No.
176-9620
Mfr. Part No.F204BS-63/0.3
BrandABB
|
HK$15,002.79
Each
units
|
63A | 4 | - | 30mA | Type B | 400V | F200 | - | - | Time Delay | 10 kA | RCCB | F | DIN Rail Mount | |
RS Stock No.
183-3636
Mfr. Part No.442041
BrandABB
|
HK$1,490.12
Each
units
|
25A | 4P | - | 30mA | Type AC | 230/400V ac | F200 | IEC/EN 61008-1, IEC/EN 61008-2-1 | - | Instantaneous | 1 kA | RCCB | Type AC | DIN Rail Mount | |
RS Stock No.
177-5061
Mfr. Part No.2CSF204401R1900
BrandABB
|
HK$3,739.34
Each
units
|
100A | 4 | - | 30mA | Type A | 277 V ac, 480 V ac | F200 | - | - | Instantaneous | - | RCCB | AP-R | DIN Rail Mount | |
RS Stock No.
177-5087
Mfr. Part No.2CSF204201R2400
BrandABB
|
HK$2,161.08
Each
units
|
40A | 4 | - | 100mA | Type A | 230/400V | F200 | - | - | Instantaneous | - | RCCB | A | DIN Rail Mount |