RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Read more Read less

Filters

Viewing 1 - 20 of 363 products
Results per page
Description Price Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type
RS Stock No. 776-2843
Mfr. Part No.A9N18566
HK$6,792.68
Each
units
- - - - - - - - - - - - - -
RS Stock No. 866-2662
Mfr. Part No.7660S
HK$719.71
Each
units
- 63 A - 300mA 230 V - DIN Rail Sentry Instantaneous 7660S - - - -
RS Stock No. 538-3855
Mfr. Part No.2CSF204001R1900
BrandABB
HK$2,635.76
Each
units
4P 100 A - 30mA - - DIN Rail Mount System M Pro - F200 - - - -
RS Stock No. 610-3868
Mfr. Part No.2CSB203101R1250 - DDA203A-25/0.03
BrandABB
HK$817.50
Each
units
3 25 A - 30mA 415 V - DIN Rail Pro M compact - DDA 200 A - - - -
RS Stock No. 922-8715
Mfr. Part No.236082 & PKNM-10/1N/C/003-A-MW
BrandEaton
HK$878.74
Each
units
- 10A - 30mA 230V - DIN Rail PKNM Instantaneous PKNM - - - -
RS Stock No. 538-3861
Mfr. Part No.2CSF204001R3900
BrandABB
HK$2,573.03
Each
units
4 100 A - 300mA - - DIN Rail System M Pro - F200 - - - -
RS Stock No. 490-466
Mfr. Part No.236776 & PXF-40/4/003-A
BrandEaton
HK$403.91
Each
units
- - - - - - - - - - - - - -
RS Stock No. 734-9071
Mfr. Part No.A9Q11225
HK$1,976.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 511-9121
Mfr. Part No.ELRM44V-30 115/230VAC
HK$1,099.97
Each
units
- - - - - - - - - - - - - -
RS Stock No. 922-8617
Mfr. Part No.235398 & PFIM-63/2/003-MW
BrandEaton
HK$939.65
Each
units
- 63A - 30mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS Stock No. 776-3701
Mfr. Part No.A9R12440
HK$2,197.71
Each
units
- - - - - - - - - - - - - -
RS Stock No. 790-9496
Mfr. Part No.A9D69640
HK$1,967.68
Each
units
- - - - - - - - - - - - - -
RS Stock No. 776-2890
Mfr. Part No.A9V04263
HK$3,030.05
Each
units
- - - - - - - - - - - - - -
RS Stock No. 239-4903
Mfr. Part No.752.52801.2
BrandKopp
HK$322.06
Each
units
2 25 A - 30mA 230 V - DIN Rail - Instantaneous - - - - -
RS Stock No. 922-8639
Mfr. Part No.235414 & PFIM-63/4/003-MW
BrandEaton
HK$1,296.45
Each
units
- 63A - 30mA 230 → 400V - DIN Rail PFIM Instantaneous PFIM - - - RCCB
RS Stock No. 776-3739
Mfr. Part No.A9N21460
HK$2,318.53
Each
units
- - - - - - - - - - - - - -
RS Stock No. 825-6093
Mfr. Part No.P1RC4P25AC300
BrandLovato
HK$729.87
Each
units
3 + N 25 A - 300mA 230 V, 400 V - DIN Rail - - P1RC - - - -
RS Stock No. 863-7754
Mfr. Part No.4 115 00
BrandLegrand
HK$816.58
Each
units
- 16A - 10mA 230V - DIN Rail - - 4115 - - - -
RS Stock No. 776-3711
Mfr. Part No.A9R15480
HK$4,243.56
Each
units
- - - - - - - - - - - - - -
RS Stock No. 179-9693
Mfr. Part No.A9N18570
HK$913.21
Each
units
- - - - - - - - - - - - - -
Related Products
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
MK Masterseal Plus range of water tight accessories ...
Description:
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the ...