Screw Insulators

A screw insulator can also be known as a shoulder washer.

The screw insulator is designed to insulate screws, rivets or wire from an assembly.

Features and Benefits of a screw insulator

• Thermally insulate a screw from making metal to metal contact
• Reduce Vibration
• Act as Spacers and Guides
• Are Strong and Corrosion Resistant
• Can be Used as Seal in Some Applications

Why and when to use a screw insulator?

Screw insulators can be inserted into a housing to provide a bearing surface for rotary applications.
The flange on the screw insulator is used to locate the bushing when it is installed or to provide a thrust bearing surface.
Screw Insulators are used to prevent heat flow through the screw to other parts of the thermal assembly.

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price For Screw Size Inside Diameter Body Outside Diameter Body Length Flange Diameter Flange Thickness Material
RS Stock No. 178-765
BrandRS PRO
HK$47.89
1 Bag of 50
Bag(s)
M4 4.1mm 6mm 9mm 8.2mm 1.5 mm Nylon
RS Stock No. 203-1258
Mfr. Part No.CAJ010GFP
BrandSilfox
HK$4.006
Each (In a Pack of 100)
units
- 2.8mm 3.6mm 2.5mm 6mm - PET
RS Stock No. 178-636
BrandRS PRO
HK$50.75
1 Bag of 50
Bag(s)
M2 2.1mm 3mm 3mm 4.2mm 1 mm Nylon
RS Stock No. 178-793
BrandRS PRO
HK$66.68
1 Bag of 50
Bag(s)
M5 5.1mm 7mm 5mm 10.2mm 2 mm Nylon
RS Stock No. 178-721
BrandRS PRO
HK$71.59
1 Bag of 50
Bag(s)
M4 4.1mm 6mm 3mm 8.2mm 1.5 mm Nylon
RS Stock No. 178-664
BrandRS PRO
HK$38.76
1 Bag of 50
Bag(s)
M3 3.1mm 4mm 3mm 6.2mm 1 mm Nylon
RS Stock No. 178-844
BrandRS PRO
HK$83.73
1 Bag of 50
Bag(s)
M6 6.1mm 8mm 8mm 12.2mm 2 mm Nylon
RS Stock No. 178-715
BrandRS PRO
HK$50.28
1 Bag of 50
Bag(s)
M3 3.1mm 4mm 8mm 6.2mm 1 mm Nylon
RS Stock No. 203-1264
Mfr. Part No.CAJ006D
BrandSilfox
HK$3.245
Each (In a Pack of 100)
units
- 3mm 3.5mm 0.6mm 5.9mm - PET
RS Stock No. 178-658
BrandRS PRO
HK$55.11
1 Bag of 50
Bag(s)
M3 3.1mm 4mm 2mm 6.2mm 1 mm Nylon
RS Stock No. 178-872
BrandRS PRO
HK$77.00
1 Bag of 50
Bag(s)
M8 8.1mm 10mm 6mm 14.2mm 2.5 mm Nylon
RS Stock No. 178-800
BrandRS PRO
HK$56.02
1 Bag of 50
Bag(s)
M5 5.1mm 7mm 7mm 10.2mm 2 mm Nylon
RS Stock No. 178-888
BrandRS PRO
HK$66.00
1 Bag of 50
Bag(s)
M8 8.1mm 10mm 8mm 14.2mm 2.5 mm Nylon
RS Stock No. 178-816
BrandRS PRO
HK$46.60
1 Bag of 50
Bag(s)
M5 5.1mm 7mm 9mm 10.2mm 2 mm Nylon
RS Stock No. 178-787
BrandRS PRO
HK$47.47
1 Bag of 50
Bag(s)
M5 5.1mm 7mm 4mm 10.2mm 2 mm Nylon
RS Stock No. 178-743
BrandRS PRO
HK$49.08
1 Bag of 50
Bag(s)
M4 4.1mm 6mm 5mm 8.2mm 1.5 mm Nylon
RS Stock No. 178-822
BrandRS PRO
HK$35.86
1 Bag of 50
Bag(s)
M6 6.1mm 8mm 4mm 12.2mm 2 mm Nylon
RS Stock No. 203-1286
Mfr. Part No.CAJ001N
BrandSilfox
HK$11.068
Each (In a Pack of 100)
units
- 6.4mm 7.9mm 2.3mm 12.6mm - Nylon
RS Stock No. 178-759
BrandRS PRO
HK$29.82
1 Bag of 50
Bag(s)
M4 4.1mm 6mm 7mm 8.2mm 1.5 mm Nylon
RS Stock No. 178-838
BrandRS PRO
HK$79.06
1 Bag of 50
Bag(s)
M6 6.1mm 8mm 6mm 12.2mm 2 mm Nylon