Captive Nuts

Captive Nuts are also known as a Cage Nuts or Clips Nuts and they are multiple-threaded fasteners used usually on many thin materials. They are mostly square nuts in a spring steel cage which wraps around the nut. The cage is built of 2 wings that when compressed allow the cage to be inserted into the mounting hole and when released, secure, lock and hold the nut is desired position.
Benefits of using captive nuts instead of threaded holes:
• If the screw is over-tightened, the nut can be simply replaced. Pre-threaded holes become unusable in a similar situation.
• Captive nuts are easy and safe to use on thin and soft materials where pre-threatening isn’t possible.
• The nut is usually slightly loose and allows for minor alignments and adjustment if necessary. Pre-threaded holes do not allow for any adjustments once installed.
Captive nuts are commonly used for example for mounting rails of equipment racks and general machinery production industry.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Thread Size Dimensions For Panel Thickness Maximum For Panel Thickness Minimum Length Width Finish Material
RS Stock No. 525-082
BrandRS PRO
HK$62.14
1 Bag of 100
Bag(s)
M4 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS Stock No. 525-111
BrandRS PRO
HK$75.13
1 Bag of 100
Bag(s)
2BA 12.7 x 19.6mm 2mm 0.9mm 12.7mm 19.6mm Clear Passivated, Galvanised Steel
RS Stock No. 525-133
BrandRS PRO
HK$61.06
1 Bag of 100
Bag(s)
No. 6 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS Stock No. 525-155
BrandRS PRO
HK$72.31
1 Bag of 100
Bag(s)
No. 10 12.7 x 19.8mm 2mm 0.9mm 12.7mm 19.8mm Clear Passivated, Galvanised Steel
RS Stock No. 525-149
BrandRS PRO
HK$63.50
1 Bag of 100
Bag(s)
No. 8 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS Stock No. 525-127
BrandRS PRO
HK$58.85
1 Bag of 100
Bag(s)
No. 4 8.3 x 11.1mm 1.2mm 0.5mm 8.3mm 11.1mm Clear Passivated, Galvanised Steel