Rivets

Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

Types of rivets

There are many types of rivets available:

  • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
  • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
  • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
  • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
  • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

Where can be Rivets used?

Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

  • Building and construction
  • Transportation and infrastructure
  • Woodworking and decorative finishing
  • Fine metalwork
  • Aviation, aerospace, and automotive

Rivet material selection:

  • Aluminium
  • Steel
  • Stainless Steel Rivets
  • Nickel Copper Alloy Rivets
  • Copper Rivets

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Rivet Type Rivet Diameter Thread Size Rivet Length Fixing Hole Diameter Rivet Body Material Mandrel Material Thickness of Material Minimum Thickness of Material Maximum Colour Grip Range Maximum Grip Range Minimum Finish Head Type
New
RS Stock No. 218-4444
Mfr. Part No.02711-00824
BrandAvdel
HK$786.37
1 Bag of 100
Bag(s)
Blind 6.4mm - 33mm 6.4mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-4454
Mfr. Part No.0BS01-00618
BrandAvdel
HK$201.71
1 Bag of 100
Bag(s)
Blind 4.8mm 20.1mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4445
Mfr. Part No.02771-00613
BrandAvdel
HK$273.43
1 Bag of 100
Bag(s)
Blind 4.8mm 18.2mm 18.2mm 5.1mm Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4435
Mfr. Part No.01661-00619
BrandAvdel
HK$68.81
1 Bag of 100
Bag(s)
Blind 4.8mm 18.7mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
New
RS Stock No. 218-4430
Mfr. Part No.01661-00414
BrandAvdel
HK$56.21
1 Bag of 100
Bag(s)
Blind 3.2mm 13.6mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
New
RS Stock No. 218-4434
Mfr. Part No.01661-00613
BrandAvdel
HK$78.26
1 Bag of 100
Bag(s)
Blind 4.8mm 13.9mm 2.9mm 5mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
New
RS Stock No. 218-4457
Mfr. Part No.0BS11-00516
BrandAvdel
HK$239.39
1 Bag of 100
Bag(s)
Blind 4mm 16mm 2.9mm 4.2mm Stainless Steel - - - Natural - - - -
New
RS Stock No. 218-4451
Mfr. Part No.0BS01-00516
BrandAvdel
HK$149.37
1 Bag of 100
Bag(s)
Blind 4mm 16mm 2.9mm 4.2mm Carbon Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4438
Mfr. Part No.01663-00516
BrandAvdel
HK$190.32
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-4446
Mfr. Part No.02771-00617
BrandAvdel
HK$194.68
1 Bag of 100
Bag(s)
Blind 4.8mm 24.5mm 24.5mm 5.1mm Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4443
Mfr. Part No.02711-00817
BrandAvdel
HK$700.23
1 Bag of 100
Bag(s)
Blind 6.4mm - 23.7mm 6.4mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-4429
Mfr. Part No.01661-00410
BrandAvdel
HK$40.10
1 Bag of 100
Bag(s)
Blind 3.2mm 10.4mm 1.8mm 3.4mm Aluminium Alloy - - - Natural - - Bright Zinc Plated -
New
RS Stock No. 218-4450
Mfr. Part No.0BS01-00414
BrandAvdel
HK$124.30
1 Bag of 100
Bag(s)
Blind 3.2mm 14.5mm 2.2mm 3.4mm Carbon Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4436
Mfr. Part No.01663-00410
BrandAvdel
HK$95.10
1 Bag of 100
Bag(s)
Blind 3.2mm - 1.8mm 3.2mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-4452
Mfr. Part No.0BS01-00614
BrandAvdel
HK$156.89
1 Bag of 100
Bag(s)
Blind 4.8mm 13.8mm 3.1mm 5mm Carbon Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4458
Mfr. Part No.0BS11-00618
BrandAvdel
HK$375.07
1 Bag of 100
Bag(s)
Blind 4.8mm 17.1mm 3.1mm 5mm Stainless Steel - - - Natural - - - -
New
RS Stock No. 218-4449
Mfr. Part No.02771-00824
BrandAvdel
HK$366.47
1 Bag of 100
Bag(s)
Blind 6.4mm 33mm 33mm 7mm Steel - - - - - - Bright Zinc Plated -
New
RS Stock No. 218-4437
Mfr. Part No.01663-00512
BrandAvdel
HK$142.71
1 Bag of 100
Bag(s)
Blind 4mm - 2.2mm 4mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-4439
Mfr. Part No.01663-00613
BrandAvdel
HK$185.48
1 Bag of 100
Bag(s)
Blind 4.8mm - 2.9mm 4.8mm Stainless Steel - - - - - - - -
New
RS Stock No. 218-4456
Mfr. Part No.0BS11-00414
BrandAvdel
HK$202.56
1 Bag of 100
Bag(s)
Blind 3.2mm 14.5mm 2.2mm 3.4mm Stainless Steel - - - Natural - - - -