Circlip Kits

Circlips are a type of fastening that consist of a semi-flexible, open-ended metal ring. To fasten them, the ends of the ring are snapped into place on a machined groove, to allow mechanisms to rotate or pivot, while preventing lateral movement. Circlip kits consist of a range of differently sized circlips that cater for different needs.

How to use a circlip kit

The semi-flexibility of circlips means they are generally used to keep components fitted on housings or shafts where some movement is required. Circlips are stamped out of sheet metal, meaning that they have one rough and one smooth side. They should be secured with the smooth side facing inward, so that the outward-facing rough side can prevent damage. They can be removed, but only with the use of specialised pliers. Kits contain a range of circlips, allowing you to select the right size and type for your purpose.

Types of circlips

There are broadly two types of circlips available in circlip kits:

  • Internal circlips are fitted inside a bore and exert pressure outwards.
  • External circlips are fitted over a shaft and exert pressure inwards.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Pieces For Shaft Diameters Fits Groove Diameter Material Fits Groove Diameter Maximum Fits Groove Diameter Minimum For Shaft Diameter Maximum For Shaft Diameter Minimum Ring Thickness Maximum Ring Thickness Minimum Circlip Type
RS Stock No. 523-165
BrandRS PRO
HK$412.71
Each
units
890 1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm 1.17 → 8.96 mm, 2.8 → 11.5 mm, 8.4 → 12.5 mm Steel 8.96 mm, 11.5 mm, 12.5 mm 1.17 mm, 2.8 mm, 8.4 mm 12mm 1.7 mm, 3 mm, 8 mm 1 mm, 1.1 mm, 12.5 mm 0.3 mm, 0.4 mm, 0.8 mm E Type, External, Internal
RS Stock No. 278-360
BrandRS PRO
HK$764.65
Each
units
890 2.25 → 12 mm, 4 → 16 mm, 8 → 12 mm 1.5 → 9 mm, 3.8 → 15.2 mm, 8.4 → 12.5 mm Stainless Steel 9 mm, 12.5 mm, 15.2 mm 1.5 mm, 3.8 mm, 8.4 mm 12 mm, 16 mm 2.25 mm, 4 mm, 8 mm 1 mm, 1.1 mm 0.4 mm, 0.8 mm E Type, External, Internal
RS Stock No. 523-171
BrandRS PRO
HK$472.15
Each
units
450 13 → 20 mm, 14 → 25 mm 9.95 → 14.95 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm Steel 14.95 mm, 23.9 mm, 26.2 mm 9.95 mm, 13.4 mm, 14.6 mm 20 mm, 25 mm 13 mm, 14 mm 1.2 mm, 1.5 mm 1 mm, 1.2 mm E Type, External, Internal
RS Stock No. 278-376
BrandRS PRO
HK$1,181.13
Each
units
450 13 → 20 mm, 14 → 25 mm 10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm Stainless Steel 15 mm, 23.9 mm, 26.2 mm 10 mm, 13.4 mm, 14.6 mm 20 mm, 25 mm 13 mm, 14 mm 1.2 mm, 1.5 mm 1 mm, 1.2 mm E Type, External, Internal