Plain Washers

What is it?
A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre.
What does it do?
A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;
• Distributing the load of a threaded fastener for example, screw or nut
• Preventing damage to the surface it is being fixed to during tightening
• Provides a smooth surface for the nut or bolt to bear on to
Applications
Plain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;
• Furniture assembly
• White goods, for example, washing machines
• Unistrut and support rail systems
• Steel structures
• Bridges
Types
Flat washers are available in different materials, finishes and thicknesses. Depending on application and environment, there are specific attributes that must be considered when selecting the correct component.
Material
• Brass
• Ceramic
• Steel
• Stainless Steel (304 and 316 grades)
Finish
• Bright zinc plated

...
Read more Read less

Filters

Viewing 61 - 80 of 113 products
Results per page
Description Price For Screw/Bolt Size Material Inside Diameter Outside Diameter Stainless Steel Type Thickness Finish
RS Stock No. 293-202
BrandRS PRO
HK$278.62
1 Bag of 100
Bag(s)
M8 Copper 8.5mm 11.9mm - 1mm Plain
RS Stock No. 248-4595
BrandRS PRO
HK$33.10
1 Bag of 100
Bag(s)
M2 (Form A) Stainless Steel 2.2mm 5mm A4 316 0.3mm Plain
RS Stock No. 483-2643
BrandRS PRO
HK$298.36
1 Bag of 100
Bag(s)
M10 Brass 10.5mm 20mm - 2mm Plain
RS Stock No. 483-2592
BrandRS PRO
HK$37.40
1 Bag of 250
Bag(s)
M3 Brass 3.2mm 7mm - 0.5mm Plain
RS Stock No. 797-6068
BrandRS PRO
HK$59.21
1 Bag of 100
Bag(s)
M8 (Form A) Stainless Steel 8.4mm 16mm A2 304 1.6mm Plain
RS Stock No. 192-5610
BrandRS PRO
HK$27.28
1 Bag of 100
Bag(s)
M8 - - 16mm - 1.6mm Plain
RS Stock No. 797-6370
BrandRS PRO
HK$290.69
1 Bag of 50
Bag(s)
M20 (Form A) Stainless Steel 21mm 37mm A4 316 3mm Plain
RS Stock No. 122-4397
BrandRS PRO
HK$203.43
1 Bag of 50
Bag(s)
M16 (Form G) Steel 18mm 48mm - 4mm Bright Zinc Plated
RS Stock No. 293-189
BrandRS PRO
HK$301.84
1 Bag of 250
Bag(s)
M5 Copper 5.3mm 10mm - 0.8mm Plain
RS Stock No. 122-4389
BrandRS PRO
HK$26.12
1 Bag of 100
Bag(s)
M10, M10 (Form B) Steel 10.5mm 21mm - 1.45mm Bright Zinc Plated
RS Stock No. 122-4394
BrandRS PRO
HK$50.43
1 Bag of 100
Bag(s)
M8 (Form G) Steel 9mm 24mm - 2mm Bright Zinc Plated
RS Stock No. 223-7406
BrandRS PRO
HK$74.82
Each
units
M5 Ceramic 5.5mm 10mm - 1.1mm Plain
RS Stock No. 483-0697
BrandRS PRO
HK$195.62
1 Bag of 250
Bag(s)
2BA Brass 5.13mm 9.9mm - 0.76mm Nickel Plated
RS Stock No. 483-0631
BrandRS PRO
HK$34.94
1 Bag of 250
Bag(s)
M3 Brass 3.2mm 7mm - 0.5mm Nickel Plated
RS Stock No. 696-9059
BrandConvac
HK$1,187.17
Each
units
- - - - - - -
RS Stock No. 483-2659
BrandRS PRO
HK$473.50
1 Bag of 100
Bag(s)
M12 Brass 13mm 24mm - 2.5mm Plain
RS Stock No. 122-4380
BrandRS PRO
HK$35.13
1 Bag of 100
Bag(s)
M8 (Form C) Steel 8.4mm 21mm - 1.6mm Bright Zinc Plated
RS Stock No. 797-6373
BrandRS PRO
HK$30.76
1 Bag of 50
Bag(s)
M6 (Form B) Stainless Steel 6.4mm 12.5mm A4 316 0.8mm Plain
RS Stock No. 483-0681
BrandRS PRO
HK$187.84
1 Bag of 250
Bag(s)
0BA Brass 6.50mm 12.7mm - 1.01mm Nickel Plated
RS Stock No. 797-6361
BrandRS PRO
HK$174.14
1 Bag of 50
Bag(s)
M16 (Form A) Stainless Steel 17mm 30mm A4 316 3mm Plain
Related Products
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Schaffner FN 3270 series 3-phase filters are an ...
Description:
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. ...
FN352Z brings exceptional conducted attenuation performance, based on ...
Description:
FN352Z brings exceptional conducted attenuation performance, based on multi-stage design and chokes with high saturation resistance and excellent thermal behaviour. Additional high surge pulse voltage protection up to 2 kA is integrated to protect sensitive equipment.Can be used in a ...
Brought to you by Block, this range of ...
Description:
Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be ...