Ring & Bush Mounts

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Nominal Load Static Load Capacity Frequency Bore Diameter Outer Diameter Bore Length Material Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 688-408
Mfr. Part No.51855
BrandFabreeka
HK$26.88
Each (In a Pack of 20)
units
22 → 65lb - - 3/8in 1-3/8in 21/32in Neoprene +180°F -20°F
RS Stock No. 442-319
Mfr. Part No.90755
BrandFabreeka
HK$9.052
Each (In a Pack of 20)
units
7kg 14kg 150Hz 6.30mm 18mm 21.45mm Neoprene +80°C -30°C
RS Stock No. 688-420
Mfr. Part No.60011
BrandFabreeka
HK$55.26
Each
units
18kg 35lb 15Hz 0.39in 1-1/4in 1-1/4in Neoprene +80°C -30°C
RS Stock No. 688-436
Mfr. Part No.60012
BrandFabreeka
HK$55.26
Each
units
40kg 80lb 15Hz 0.39in 1-1/4in 1-1/4in Neoprene +80°C -30°C
RS Stock No. 720-3436
Mfr. Part No.CGM3614-H
BrandFIBET
HK$41.41
Each
units
204daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS Stock No. 688-290
Mfr. Part No.51806
BrandFabreeka
HK$25.58
Each (In a Pack of 20)
units
2 → 10lb - - 15/32in 13/16in 1/4in Neoprene +180°F -20°F
RS Stock No. 720-3442
Mfr. Part No.CGM5023-H
BrandFIBET
HK$79.39
Each
units
315daN - - 16.5mm 50mm 22.5mm Rubber, Steel - -
RS Stock No. 852-6266
Mfr. Part No.GEL Bush S-5
BrandTaica
HK$72.42
Each
units
0.2 → 0.75kg - 60 → 90Hz 4mm 11mm 6.5mm Brass (Collar), Silicone (Bush) +200°C -40°C
RS Stock No. 474-741
Mfr. Part No.B-1
BrandTaica
HK$123.82
1 Bag of 1
Bag(s)
4 → 15kg - 35 Hz, 70 Hz 4mm 25mm 11.5mm Brass, Silicone +200°C -40°C
RS Stock No. 852-6260
Mfr. Part No.GEL Bush S-6
BrandTaica
HK$72.42
Each
units
0.2 → 0.75kg - 60 → 90Hz 4mm 11mm 6.5mm Brass (Collar), Silicone (Bush) +200°C -40°C
RS Stock No. 688-307
Mfr. Part No.51822
BrandFabreeka
HK$25.58
Each (In a Pack of 20)
units
4 → 15lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS Stock No. 688-414
Mfr. Part No.51840
BrandFabreeka
HK$26.88
Each (In a Pack of 20)
units
22 → 65lb - - 3/4in 1-3/8in 21/64in Neoprene +180°F -20°F
RS Stock No. 688-262
Mfr. Part No.51820
BrandFabreeka
HK$25.58
Each (In a Pack of 20)
units
1 → 5lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS Stock No. 442-303
Mfr. Part No.FLEX LOC Q5
BrandFabreeka
HK$7.937
Each (In a Pack of 20)
units
5kg 10kg 150Hz 5.40mm 15mm 18.10mm Neoprene +80°C -30°C
RS Stock No. 295-1900
Mfr. Part No.53988660
HK$135.56
Each
units
35 → 150daN 150daN 10 → 25Hz 13mm 50.8mm 35mm Rubber +70°C -
RS Stock No. 720-3427
Mfr. Part No.CGM3614-M
BrandFIBET
HK$41.41
Each
units
132daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS Stock No. 855-2221
Mfr. Part No.GEL Bush S SUS
BrandTaica
HK$77.91
Each
units
- - 64 → 42 (Resonance Point)Hz 3mm 11mm 6.5mm Brass, Gel - -
RS Stock No. 855-2231
Mfr. Part No.GEL Bush B-2 SUS
BrandTaica
HK$82.14
Each
units
- - 38 → 20 (Resonance Point)Hz 4mm 25mm 11.5mm Brass, Gel - -
RS Stock No. 442-296
Mfr. Part No.Flex Loc Q4
BrandFabreeka
HK$6.104
Each (In a Pack of 20)
units
3.5kg 7kg 150Hz 4.50mm 12mm 14.40mm Neoprene +80°C -30°C
RS Stock No. 855-2225
Mfr. Part No.GEL Bush A-1 SUS
BrandTaica
HK$69.10
Each
units
- - 67 → 35 (Resonance Point)Hz 3mm 14mm 8mm Brass, Gel - -
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...