Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 81 - 100 of 335 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 162-3232
BrandRS PRO
HK$406.20
Each
units
Anti-Vibration Mount M12 172mm - 3mm 38mm Round 240 Natural Rubber 60 Shore A Zinc Plated Steel 240 3.5mm -
RS Stock No. 367-8814
Mfr. Part No.533702
HK$83.40
Each
units
Female Buffer Foot M6 14mm - - 40mm Cylindrical 7daN - - - - 12mm -20°C
RS Stock No. 173-5968
BrandRS PRO
HK$93.53
1 Bag of 100
Bag(s)
Self Adhesive Feet - 12.7mm - - 3.5mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 173-5944
BrandRS PRO
HK$100.28
1 Bag of 121
Bag(s)
Self Adhesive Feet - 10.2mm - - 2.5mm Square - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 126-3877
BrandRS PRO
HK$386.98
Each
units
Vibration Mount M16 172mm - 38mm 38mm Round 450 Natural Rubber 60 Shore A Zinc Plated Steel 450 3.5mm -
RS Stock No. 111-5964
Mfr. Part No.10-00545-01
BrandTrelleborg
HK$365.463
Each (In a Pack of 4)
units
Anti-Vibration Mount M16 - - - 50mm Rectangular 150kg Rubber - Metal - - -
RS Stock No. 126-3886
BrandRS PRO
HK$412.60
Each
units
Vibration Mount M12 120mm - 35.3mm 35mm Round 118 Natural Rubber 60 Shore A Stainless Steel 118 4mm -
RS Stock No. 111-5974
Mfr. Part No.10-00100-01
BrandTrelleborg
HK$203.018
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 - - - 40mm Circular 70kg - - - - - -
RS Stock No. 185-4483
BrandRS PRO
HK$53.45
Each (In a Pack of 2)
units
- M6 20mm - - 38mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 20.68kg - -
RS Stock No. 126-3556
BrandRS PRO
HK$61.45
Each
units
Machinery Mount M10 46mm - 15mm 16mm Round 25-200 Natural Rubber 55 Shore A Zinc Plated Steel 25-200 - -
RS Stock No. 162-3242
BrandRS PRO
HK$319.30
Each
units
Marine Mount M12 114mm - - 40mm - 100 Natural Rubber 60 ShA NR Zinc Plated Steel 100 - -
RS Stock No. 367-8791
Mfr. Part No.533704
HK$144.03
Each
units
Female Buffer Foot M6 34mm - - 40mm Cylindrical 20daN - - - - 12mm -20°C
RS Stock No. 126-3901
BrandRS PRO
HK$386.43
Each
units
Machinery Foot Mount M16 105mm - 38mm 148mm Cylindrical 250-500 Natural Rubber 65 Shore A Zinc Plated Steel 250-500 1.5mm -
RS Stock No. 720-3385
Mfr. Part No.CCFQ804012-70
BrandFIBET
HK$70.47
Each
units
Bell Mount M12 80mm - - 38mm Rectangular - Natural Rubber - Zinc Plated Steel 96daN 4mm -
RS Stock No. 173-5963
BrandRS PRO
HK$53.28
1 Bag of 75
Bag(s)
Self Adhesive Feet - 9.5mm - - 3.2mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 442-347
Mfr. Part No.VSC1-4-C-S-M6
BrandFabreeka
HK$162.76
Each
units
Shock Mount Foot M6 58mm - - 28mm - 35kg Neoprene - Steel - - -
RS Stock No. 688-486
Mfr. Part No.PLM 1
BrandFabreeka
HK$879.16
Each
units
- M10 73mm - - 65mm - 45kg - - - - - -40°C
RS Stock No. 103-4224
Mfr. Part No.SJ5306
Brand3M
HK$130.12
1 Bag of 96
Bag(s)
Self Adhesive Feet - 9.5mm - 3.8mm 3.8mm Hemisphere - Rubber - - - - -
RS Stock No. 111-5962
Mfr. Part No.10-00536-01
BrandTrelleborg
HK$203.105
Each (In a Pack of 4)
units
Anti-Vibration Mount M12 - - - 38mm Rectangular 65kg Rubber - Metal - - -
RS Stock No. 126-3884
BrandRS PRO
HK$348.43
Each
units
Vibration Mount M12 128mm - 45mm 45mm Round 600 Natural Rubber 60 Shore A Zinc Plated Steel 600 4mm -
Related Products
FKS-V aluminium electrolytic capacitors from Panasonic offer a ...
Description:
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.FKS-V aluminium electrolytic capacitors are one ...
Long-life Surface mount typeLead-free construction. ...
Description:
Long-life Surface mount typeLead-free construction.
Panasonic S Series Type V electrolytic capacitors feature ...
Description:
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C. AEC-Q200 qualified (some deviations apply)High ripple currentHigh reliabilityLow impedanceLong lifeSurface mount.
Panasonic FK Series Type V electrolytic capacitors feature ...
Description:
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer ...