Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 61 - 80 of 336 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 126-3868
BrandRS PRO
HK$962.36
Each
units
Vibration Mount M16 216mm - 52mm 52mm Round - Natural Rubber 60 Shore A Stainless Steel - 10mm -
RS Stock No. 126-3567
BrandRS PRO
HK$126.91
1 Bag of 4
Bag(s)
Flexible Locator Anti Vibration Mount M6 12.7mm - 17mm 18mm Cylindrical 0.9-14 Natural Rubber 60 Shore A Zinc Plated Steel 0.9-14 - -
RS Stock No. 172-0877
BrandRS PRO
HK$86.78
1 Bag of 40
Bag(s)
Fast Foot - 15mm - 6mm 6mm Round - - - - - - -
RS Stock No. 171-2648
BrandRS PRO
HK$333.25
Each
units
Anti-Vibration Mount - 168mm - 38mm 43mm Rectangular 700 Natural Rubber 60 Shore A Zinc Plated Steel 700 3mm -
RS Stock No. 126-3877
BrandRS PRO
HK$386.98
Each
units
Vibration Mount M16 172mm - 38mm 38mm Round 450 Natural Rubber 60 Shore A Zinc Plated Steel 450 3.5mm -
RS Stock No. 386-7547
Mfr. Part No.810002
HK$64.86
Each
units
Female Buffer Foot - 34mm - - 25mm Diamond, Square 15daN Rubber - - - 5mm -
RS Stock No. 162-3254
BrandRS PRO
HK$133.97
Each
units
Machinery Mount M10 46mm - 16mm 53mm Round 25-200 Rubber 55 Shore A Stainless Steel 25-200 - -
RS Stock No. 172-0866
BrandRS PRO
HK$80.08
1 Bag of 40
Bag(s)
Fast Foot - 15mm - 6mm 6mm Round - - - - - - -
RS Stock No. 236-486
Mfr. Part No.SJ5007
Brand3M
HK$115.09
1 Bag of 108
Bag(s)
Feet - - - - 2.5mm Tapered Square - Natural Rubber - - - - -34°C
New
RS Stock No. 189-3225
BrandRS PRO
HK$222.623
Each (In a Pack of 4)
units
- M16 100mm - - 83mm - - Rubber 60Shore A Zinc Plated Steel 820kg - -
RS Stock No. 172-0853
BrandRS PRO
HK$129.62
1 Bag of 50
Bag(s)
Fast Foot - 25mm - 5mm 10mm Round - - - - - - -
RS Stock No. 455-403
Mfr. Part No.SVF-1
BrandRichco
HK$72.99
1 Bag of 20
Bag(s)
Shock Mount Foot - 38.1mm - - 8mm Round - TPE - - - - -
RS Stock No. 720-3417
Mfr. Part No.SEM-8525/1W
BrandFIBET
HK$106.28
Each
units
Bell Mount M10 26.5mm - - 25mm - - Natural Rubber - Zinc Plated Steel 26.5daN 7.5mm -
RS Stock No. 173-5974
BrandRS PRO
HK$109.70
1 Bag of 49
Bag(s)
Self Adhesive Feet - 19.1mm - - 4.1mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 172-0869
BrandRS PRO
HK$130.30
1 Bag of 40
Bag(s)
Fast Foot - 20mm - 15mm 21mm Round - - - - - - -
RS Stock No. 185-4482
BrandRS PRO
HK$50.45
Each (In a Pack of 2)
units
- M6 20mm - - 15mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 20.4kg - -
RS Stock No. 173-5941
BrandRS PRO
HK$120.66
1 Bag of 64
Bag(s)
Self Adhesive Feet - 15.7mm - - 7.9mm Hemisphere - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 720-3477
Mfr. Part No.CFAB-W
BrandFIBET
HK$224.80
Each
units
Bell Mount M12 63mm - - 34mm - - Natural Rubber - Zinc Plated Steel 110daN 3.5mm -
RS Stock No. 185-4485
BrandRS PRO
HK$64.35
Each (In a Pack of 2)
units
- M8 30mm - - 25mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 50.8kg - -
RS Stock No. 111-5961
Mfr. Part No.10-00535-01
BrandTrelleborg
HK$202.145
Each (In a Pack of 4)
units
Anti-Vibration Mount M12 - - - 38mm Rectangular 50kg Rubber - Metal - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...