Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 261 - 280 of 335 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 120-6063
Mfr. Part No.SJ 5027 WHITE
Brand3M
HK$66.24
1 Bag of 20
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 126-3877
BrandRS PRO
HK$386.98
Each
units
Vibration Mount M16 172mm - 38mm 38mm Round 450 Natural Rubber 60 Shore A Zinc Plated Steel 450 3.5mm -
RS Stock No. 172-0859
BrandRS PRO
HK$436.21
1 Bag of 40
Bag(s)
Fast Foot - 40mm - 10mm 10mm Round - - - - - - -
New
RS Stock No. 192-5624
Mfr. Part No.SJ5302X
Brand3M
HK$0.607
Each (In a Pack of 3000)
units
Bumper - 7.95mm Bumpon™ 2.16mm 2.2mm - - - 75Shore A - - - -34 (Constant) °C, +5 (Application) °C
RS Stock No. 367-8757
Mfr. Part No.533708
HK$246.07
Each
units
Female Buffer Foot M8 50mm - - 40mm Cylindrical 100daN - - - - 12mm -20°C
RS Stock No. 111-5982
Mfr. Part No.10-00112-01
BrandTrelleborg
HK$273.995
Each (In a Pack of 4)
units
Anti-Vibration Mount M16 101mm - - 38mm Circular 450kg Rubber - - - - -
RS Stock No. 173-5972
BrandRS PRO
HK$78.38
1 Bag of 150
Bag(s)
Self Adhesive Feet - 7.9mm - - 2.2mm Hemisphere - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 255-3180
Mfr. Part No.53368175
HK$201.00
Each
units
Female Buffer Foot M8 22mm - - 27mm Round 120daN Rubber - - - 4mm -
RS Stock No. 111-6003
Mfr. Part No.10-00396-01
BrandTrelleborg
HK$253.738
Each (In a Pack of 4)
units
Anti-Vibration Mount - 83mm - - 59mm - 430kg Rubber - - - - -
RS Stock No. 173-5976
BrandRS PRO
HK$102.29
1 Bag of 36
Bag(s)
Self Adhesive Feet - 22.3mm - - 10.2mm Circular - PUR 60 → 70 Shore A - - - -40°C
New
RS Stock No. 192-5622
Mfr. Part No.SJ6553T
Brand3M
HK$77.25
Each
units
Bumper - 11mm Bumpon™ 3.05mm 3.1mm - - - 55Shore A - - - -34 (Constant) °C, +5 (Application) °C
New
RS Stock No. 189-3206
BrandRS PRO
HK$20.678
Each (In a Pack of 4)
units
- M8 30mm - - 30mm - - Rubber 60Shore A Zinc Plated Steel 56kg - -
RS Stock No. 236-486
Mfr. Part No.SJ5007
Brand3M
HK$115.09
1 Bag of 108
Bag(s)
Feet - - - - 2.5mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 442-482
Mfr. Part No.PLM 12
BrandFabreeka
HK$1,548.74
Each
units
- M12 171mm - - 90mm - 545kg - - - - - -40°C
RS Stock No. 434-2156
Mfr. Part No.53924355
HK$342.28
Each
units
Male Buffer Foot M12 - - 34mm 65mm Circular - Rubber - - 250daN 5mm -
RS Stock No. 173-5965
BrandRS PRO
HK$93.53
1 Bag of 100
Bag(s)
Self Adhesive Feet - 12.7mm - - 3.5mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
New
RS Stock No. 189-3222
BrandRS PRO
HK$35.608
Each (In a Pack of 4)
units
- M10 50mm - - 50mm - - Rubber 60Shore A Zinc Plated Steel 184kg - -
RS Stock No. 126-3883
BrandRS PRO
HK$459.48
Each
units
Vibration Mount M10 144mm - 36mm 36mm Round 330 Natural Rubber 60 Shore A Zinc Plated Steel 330 3mm -
RS Stock No. 173-5975
BrandRS PRO
HK$124.31
1 Bag of 42
Bag(s)
Self Adhesive Feet - 19.8mm - - 5.1mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 126-3882
BrandRS PRO
HK$699.93
Each
units
Vibration Mount M10 144mm - 36mm 36mm Round 330 Natural Rubber 60 Shore A Stainless Steel 330 3mm -
Related Products
The TRF7960/61 is an integrated analogue front end ...
Description:
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
Description:
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
The A1/B1 EB v2.0 is an Extension Board ...
Description:
The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna ...
The TRH031M device is a highly-integrated multi-protocol reader ...
Description:
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...