Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 241 - 260 of 335 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 434-2049
Mfr. Part No.53060345
HK$318.95
Each
units
Female Buffer Foot M12 69mm - - 41mm Diamond 42daN Natural Rubber - Steel - 3.5mm -
RS Stock No. 784-2744
BrandRS PRO
HK$1,319.03
Each
units
Anti-Vibration Mount M20 180mm - 4mm 67mm Square 2100kg Rubber - - - - -
RS Stock No. 126-3565
BrandRS PRO
HK$108.21
1 Bag of 4
Bag(s)
Flexible Locator Anti Vibration Mount M4 9.3mm - 11.5mm 9mm Cylindrical 0.6-7 Natural Rubber 55 Shore A Zinc Plated Steel 0.6-7 - -
RS Stock No. 720-3515
Mfr. Part No.CFBMH783010W
BrandFIBET
HK$198.71
Each
units
Bell Mount M10 78mm - - 30mm - - Natural Rubber - Zinc Plated Steel 108daN 2.3mm -
RS Stock No. 203-2396
Mfr. Part No.SJ5378-TRANSP
Brand3M
HK$112.80
1 Bag of 84
Bag(s)
Feet - 10.2mm - - 3.3mm Hemisphere - PUR - - - - -34°C
RS Stock No. 173-5974
BrandRS PRO
HK$110.22
1 Bag of 49
Bag(s)
Self Adhesive Feet - 19.1mm - - 4.1mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 474-868
Mfr. Part No.SF-2
BrandTaica
HK$212.18
1 Bag of 1
Bag(s)
Male Buffer Foot M6 30mm - 22mm 40mm Cylindrical - Silicone - Stainless Steel - - -40°C
RS Stock No. 442-375
Mfr. Part No.VSC3-90-C-S-M16
BrandFabreeka
HK$864.60
Each
units
Shock Mount Foot M16 124mm - - 63mm - 900kg Neoprene - Steel - - -
RS Stock No. 720-3524
Mfr. Part No.CFBMH1063816W
BrandFIBET
HK$279.71
Each
units
Bell Mount M16 106mm - - 38mm - - Natural Rubber - Zinc Plated Steel 252daN 3.6mm -
RS Stock No. 172-0855
BrandRS PRO
HK$147.13
1 Bag of 50
Bag(s)
Fast Foot - 20mm - 10mm 10mm Round - - - - - - -
RS Stock No. 173-5969
BrandRS PRO
HK$110.22
1 Bag of 49
Bag(s)
Self Adhesive Feet - 19.1mm - - 4.1mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 126-3894
BrandRS PRO
HK$674.04
Each
units
Marine Mount M16 183mm - 50mm 50mm Round 210 Natural Rubber 55 Shore A Zinc Plated Steel 210 5mm -
RS Stock No. 111-5966
Mfr. Part No.10-00547-01
BrandTrelleborg
HK$356.438
Each (In a Pack of 4)
units
Anti-Vibration Mount M16 - - - 50mm Rectangular 300kg Rubber - Metal - - -
RS Stock No. 236-537
Mfr. Part No.SJ5023G
Brand3M
HK$92.99
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 111-5979
Mfr. Part No.10-00107-02
BrandTrelleborg
HK$182.673
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 79mm - - 30mm Circular 240kg Rubber - - - - -
RS Stock No. 171-2669
BrandRS PRO
HK$360.57
Each
units
Anti-Vibration Mount M22 105mm - - 46mm Square - - 60 Shore A Zinc Plated Steel - 1.2mm -
RS Stock No. 126-3559
BrandRS PRO
HK$1,778.60
Each
units
Machinery Foot Mount M20 210mm - 75mm 100mm Cylindrical 2000-3000 Natural Rubber 75 Shore A Zinc Plated Steel 2000-3000 - -
RS Stock No. 103-4236
Mfr. Part No.SJ5312
Brand3M
HK$1,029.60
1 Bag of 56
Bag(s)
Self Adhesive Feet - 12.7mm - 3.66mm 3.66mm Cylindrical (Flat Top) - Rubber - - - - -
RS Stock No. 173-5946
BrandRS PRO
HK$78.38
1 Bag of 100
Bag(s)
Self Adhesive Feet - 12.7mm - - 3mm Square - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 162-3223
BrandRS PRO
HK$100.87
Each
units
Anti-Vibration Mount M6 64mm - - 20mm Round 9 Natural Rubber 60 Shore A Zinc Plated Steel 9 3mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...