Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 20 of 188 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 382-2386
BrandRS PRO
HK$43.93
1 Bag of 100
Bag(s)
Feet - 12.5mm - - 7mm Round - PE - - - - -30°C
RS Stock No. 543-248
BrandRS PRO
HK$27.11
1 Bag of 50
Bag(s)
Feet - 15.5mm - - 8.9mm Round - PE - - - - -30°C
RS Stock No. 543-232
BrandRS PRO
HK$51.62
1 Bag of 50
Bag(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
RS Stock No. 172-0853
BrandRS PRO
HK$130.23
1 Bag of 50
Bag(s)
Fast Foot - 25mm - 5mm 10mm Round - - - - - - -
RS Stock No. 185-4490
BrandRS PRO
HK$102.07
Each
units
- M8 40mm - - 48mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 89.6kg - -
RS Stock No. 172-0854
BrandRS PRO
HK$142.07
1 Bag of 50
Bag(s)
Fast Foot - 21mm - 6mm 6mm Round - - - - - - -
RS Stock No. 173-5952
BrandRS PRO
HK$53.28
1 Bag of 75
Bag(s)
Self Adhesive Feet - 9.5mm - - 3.2mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 126-3890
BrandRS PRO
HK$329.72
Each
units
Vibration Mount M12 110mm - 35mm 35mm Round 124 Natural Rubber 60 Shore A Zinc Plated Steel 124 3.5mm -
RS Stock No. 172-0866
BrandRS PRO
HK$80.46
1 Bag of 40
Bag(s)
Fast Foot - 15mm - 6mm 6mm Round - - - - - - -
RS Stock No. 162-3221
BrandRS PRO
HK$324.04
Each
units
Anti-Vibration Mount M12 172mm - 3mm 38mm Round 450kg Natural Rubber 60 Shore A Zinc Plated Steel 450kg 3.5mm -
RS Stock No. 173-5944
BrandRS PRO
HK$100.28
1 Bag of 121
Bag(s)
Self Adhesive Feet - 10.2mm - - 2.5mm Square - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 162-3230
BrandRS PRO
HK$1,215.18
Each
units
Marine Mount M20 184mm - 5mm 86mm Round - Natural Rubber - Metal 900kg 15mm -
RS Stock No. 173-5953
BrandRS PRO
HK$106.55
1 Bag of 25
Bag(s)
Self Adhesive Feet - 18.3mm - - 14.2mm Conical - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 185-4491
BrandRS PRO
HK$132.41
Each
units
- M10 50mm - - 35mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 147.04kg - -
RS Stock No. 173-5962
BrandRS PRO
HK$162.43
1 Bag of 49
Bag(s)
Self Adhesive Feet - 17.8mm - - 9.6mm Hemisphere - PUR 60 → 70 Shore A - - - -40°C
RS Stock No. 172-0855
BrandRS PRO
HK$147.13
1 Bag of 50
Bag(s)
Fast Foot - 20mm - 10mm 10mm Round - - - - - - -
RS Stock No. 126-3891
BrandRS PRO
HK$224.11
Each
units
Pedestal Anti Vibration Mount M12 127mm - 50mm 50mm Cylindrical 250 Natural Rubber 60 Shore A Zinc Plated Steel 250 5mm -
RS Stock No. 172-0867
BrandRS PRO
HK$87.47
1 Bag of 40
Bag(s)
Fast Foot - 21mm - 4.2mm 4.2mm Round - - - - - - -
RS Stock No. 171-2663
BrandRS PRO
HK$247.79
Each
units
Anti-Vibration Mount M12 156mm - - 37mm Rectangular - - 60 Shore A Zinc Plated Steel - - -
New
RS Stock No. 189-3205
BrandRS PRO
HK$20.678
Each (In a Pack of 4)
units
- M8 30mm - - 30mm - - Rubber 70Shore A Zinc Plated Steel 82kg - -