Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 20 of 335 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 382-2386
BrandRS PRO
HK$43.93
1 Bag of 100
Bag(s)
Feet - 12.5mm - - 7mm Round - PE - - - - -30°C
RS Stock No. 179-4808
Mfr. Part No.SJ5009
Brand3M
HK$11.457
Each (In a Pack of 6)
units
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS Stock No. 236-470
Mfr. Part No.SJ5009
Brand3M
HK$154.83
1 Bag of 48
Bag(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 262-9580
Mfr. Part No.SJ5023 BLACK
Brand3M
HK$87.64
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 236-464
Mfr. Part No.SJ5003
Brand3M
HK$41.69
1 Bag of 56
Bag(s)
Feet - 11.1mm - - 5mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 236-515
Mfr. Part No.SJ5018G
Brand3M
HK$150.12
1 Bag of 80
Bag(s)
Feet - - - - 5.8mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 543-248
BrandRS PRO
HK$27.11
1 Bag of 50
Bag(s)
Feet - 15.5mm - - 8.9mm Round - PE - - - - -30°C
RS Stock No. 203-2403
Mfr. Part No.SJ5382-TRANSP
Brand3M
HK$92.99
1 Bag of 144
Bag(s)
Feet - 6.4mm - - 1.9mm Hemisphere - PUR - - - - -34°C
RS Stock No. 192-2658
Mfr. Part No.SJ 5514 BLACK
Brand3M
HK$34.61
1 Bag of 4
Bag(s)
Feet - - - - 13.2mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 306-2461
Mfr. Part No.9770
HK$56.67
1 Bag of 4
Bag(s)
- - 38mm - - 11mm Cylindrical - Rubber - - - - -
RS Stock No. 111-5977
Mfr. Part No.10-00103-01
BrandTrelleborg
HK$233.535
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 - - - 45mm Circular 220kg - - - - - -
RS Stock No. 543-232
BrandRS PRO
HK$51.62
1 Bag of 50
Bag(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
RS Stock No. 367-8779
Mfr. Part No.533706
HK$159.68
Each
units
Female Buffer Foot M6 34mm - - 40mm Cylindrical 50daN - - - - 12mm -20°C
RS Stock No. 434-2140
Mfr. Part No.534079
HK$451.99
Each
units
Male Buffer Foot M10 - - 46mm 77mm - - Rubber - - 800daN 4.5mm -
RS Stock No. 367-8729
Mfr. Part No.533711
HK$362.99
Each
units
Female Buffer Foot M10 70mm - - 40mm Cylindrical 200daN - - - - 12mm -20°C
RS Stock No. 136-7657
Mfr. Part No.02540001010
HK$1.232
Each (In a Pack of 100)
units
- - 12mm - 5mm 10mm - - Polychloroprene Rubber - - - - -30°C
RS Stock No. 111-5975
Mfr. Part No.10-00099-01
BrandTrelleborg
HK$203.018
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 - - - 40mm Circular 150kg - - - - - -
RS Stock No. 120-6041
Mfr. Part No.SJ5076
Brand3M
HK$73.38
1 Bag of 56
Bag(s)
Feet - 8mm - - 2.8mm Cylindrical - Natural Rubber - - - - -34°C
RS Stock No. 126-3862
BrandRS PRO
HK$151.42
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 20mm - 30mm 30mm Circular - Natural Rubber 50 Shore A Stainless Steel - - -
RS Stock No. 126-3898
BrandRS PRO
HK$164.45
Each
units
Machinery Foot Mount M10 60mm - 25mm 108mm Cylindrical 50-120 Natural Rubber 65 Shore A Zinc Plated Steel 50-120 1.5mm -
Related Products
FKS-V aluminium electrolytic capacitors from Panasonic offer a ...
Description:
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.FKS-V aluminium electrolytic capacitors are one ...
Long-life Surface mount typeLead-free construction. ...
Description:
Long-life Surface mount typeLead-free construction.
Panasonic S Series Type V electrolytic capacitors feature ...
Description:
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C. AEC-Q200 qualified (some deviations apply)High ripple currentHigh reliabilityLow impedanceLong lifeSurface mount.
Panasonic FK Series Type V electrolytic capacitors feature ...
Description:
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer ...