Adjustable Feet

What are adjustable feet?Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.When to use adjustable feet? When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles To level off an object – articulating and tilting feet help with un-even surfaces or varying heights To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption When frequent height adjustment is required – e.g. portable stands and stallsHow to fit adjustable feet?These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.What are adjustable feet used for?These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.Types of adjustable feet include:Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS Stock No. 328-9436
Mfr. Part No.A095/029
HK$121.01
Each
units
600kg M12 75mm 10° PA Reinforced Nylon Stainless Steel 55mm - 102mm - - - - -
RS Stock No. 434-3395
Mfr. Part No.A105/006
HK$147.64
Each
units
350kg M12 100mm 3.5° Stainless Steel Stainless Steel 50mm - 125mm - - - - -
RS Stock No. 405-2572
Mfr. Part No.A200/008
HK$232.48
Each
units
1250kg M12 150mm 10° Stainless Steel Stainless Steel 60mm - 175mm - - - - -
RS Stock No. 302-3315
Mfr. Part No.A040/016
HK$28.25
Each (In a Pack of 4)
units
500kg M10 75mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 98mm - - - - -
RS Stock No. 182-2659
Mfr. Part No.A195/001
HK$317.20
Each
units
2000kg M20 150mm 10° PA Reinforced Nylon Stainless Steel 100mm - 199mm - - - - -
RS Stock No. 285-8586
Mfr. Part No.A040/001
HK$28.563
Each (In a Pack of 4)
units
300kg M6 20mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 41mm - - - - -
RS Stock No. 434-3389
Mfr. Part No.A105/008
HK$158.37
Each
units
350kg M12 150mm 3.5° Stainless Steel Stainless Steel 50mm - 175mm - - - - -
RS Stock No. 328-9442
Mfr. Part No.A095/030
HK$138.81
Each
units
600kg M12 125mm 10° PA Reinforced Nylon Stainless Steel 55mm - 152mm - - - - -
RS Stock No. 328-9290
Mfr. Part No.A080/014
HK$274.67
Each
units
1500kg M12 75mm 10° Stainless Steel Stainless Steel 55mm - 105mm - - - - -
RS Stock No. 686-761
Mfr. Part No.A040/014
HK$24.51
Each (In a Pack of 4)
units
500kg M10 38mm 10° PA Reinforced Nylon Zinc Plated Steel 50mm - 61mm - - - - -
RS Stock No. 223-4542
Mfr. Part No.A070/001
HK$193.48
Each
units
1000kg M12 75mm 10° Steel Nickel Plated Steel 55mm - 105mm - - - - -
RS Stock No. 182-2665
Mfr. Part No.A195/002
HK$260.88
Each
units
2000kg M16 150mm 10° PA Reinforced Nylon Stainless Steel 100mm - 195mm - - - - -
RS Stock No. 448-2074
Mfr. Part No.A087/006
HK$344.19
Each
units
1250kg M16 150mm 10° Stainless Steel Stainless Steel 65mm - 183mm - - - - -
RS Stock No. 434-3373
Mfr. Part No.A105/011
HK$160.13
Each
units
350kg M16 100mm 3.5° Stainless Steel Stainless Steel 50mm - 128mm - - - - -
RS Stock No. 448-2024
Mfr. Part No.A087/001
HK$200.55
Each
units
750kg M12 75mm 10° Stainless Steel Stainless Steel 55mm - 102mm - - - - -
RS Stock No. 285-8621
Mfr. Part No.A040/007
HK$28.428
Each (In a Pack of 4)
units
500kg M10 60mm 10° PA Reinforced Nylon Zinc Plated Steel 40mm - 81mm - - - - -
RS Stock No. 405-2730
Mfr. Part No.A310/025
HK$837.67
Each
units
640kg M20 200mm Powder Coated Nickel Plated Steel 150mm - 235mm - - - - -
RS Stock No. 126-3557
BrandRS PRO
HK$399.69
Each
units
600kg M12 - - Rubber Zinc Plated Steel 120mm 70Shore A 35 47 47mm - Black, Silver PA -
RS Stock No. 405-2623
Mfr. Part No.A200/023
HK$669.99
Each
units
3750kg M20 200mm 10° Stainless Steel Stainless Steel 120mm - 241mm - - - - -
RS Stock No. 448-2080
Mfr. Part No.A087/010
HK$474.39
Each
units
1750kg M20 125mm 10° Stainless Steel Stainless Steel 75mm - 166mm - - - - -
Related Products
Automatic closure split sheath for organising cables.Don't leave ...
Description:
Automatic closure split sheath for organising cables.Don't leave your cables hanging in a mess behind your multimedia equipment and computers.The kit contains a 2-metre sheath and tool.Easy to install and remove. Can be used again and again.Available in black, grey ...
Spiral cable wrap that offers a versatile way ...
Description:
Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point. Features and Benefits• PTFE for superior protection against abrasion, chemicals and ...
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Cable binding in polyamide 6 V0 (PA6V0), ensuring ...
Description:
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.Recommended for the automotive industry, control panels and wiring cabinets. Ideal for routing and securing cables that need a high level of mechanical protection.Colour of bindings: blackSelf-extinguishing, UL 94-V0.