Washer Kits

Washer kits comprise a variety of different disc-shaped plates with holes. They are typically used to distribute a load of a particular type of threaded fastener, like a screw or bolt.


What do washer kits do?


Washers have two main purposes:



  • To distribute the pressure of a nut evenly to avoid damaging a surface.

  • To ensure that the nut is pressed against a smooth surface, reducing the chance of loosening due to it being in contact with an uneven surface.


Types of washer kits


Plain washer kits


This type of washer prevents damage to a surface when it is being fixed. Alternatively, it can act as electrical insulation.


Spring washer kits


Spring washers have axial (forming an axis) flexibility and are typically used to prevent fastening or loosening caused by vibration.


Locking washer kits


Locking washer kits prevent the unscrewing of the fastening device for improved durability.


Domed Cap & Cup Washer kits


Domed cap & cup washer kits are a two-part application. The cup washed is used on a screw or bolt similar to any normal washer, however, its cupped profile provides a small lip for the domed cap to seat over the screw head, around the lip and remain in place to his the screw head.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Number of Pieces Washer Type For Thread Size Material Stainless Steel Type Finish Outside Diameter Largest Size Outside Diameter Smallest Size
RS Stock No. 200-9863
BrandRS PRO
HK$518.03
1 Kit
Kit(s)
1600 Plain M10, M12, M2, M2.5, M3, M4, M5, M6, M8 Nylon - Plain - -
RS Stock No. 289-174
BrandRS PRO
HK$396.70
1 Kit
Kit(s)
1465 Plain M10, M12, M2.5, M3, M4, M5, M6, M8 Vulcanised Fibre - Plain - -
RS Stock No. 524-253
BrandRS PRO
HK$768.09
1 Kit
Kit(s)
1275 Crinkle M2, M2.5, M3, M3.5, M4, M5, M6, M8, 1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA Stainless Steel A2 304 Plain - -
RS Stock No. 482-8442
BrandRS PRO
HK$458.82
1 Kit of 1
Kit(s)
1090 Plain M10, M2, M3, M4, M5, M6, M8 Brass - Nickel Plated - -
RS Stock No. 687-9868
BrandRS PRO
HK$487.77
1 Kit
Kit(s)
360 Mudguard M10, M5, M6, M8 Steel - Galvanised 50mm 20mm
RS Stock No. 395-418
BrandRS PRO
HK$638.28
1 Kit of 1
Kit(s)
240 Mudguard M10, M5, M6, M8 Stainless Steel A2 304 Plain 30mm 25mm
RS Stock No. 721-1487
BrandRS PRO
HK$879.65
1 Kit
Kit(s)
240 Mudguard M10, M5, M6, M8 Stainless Steel A4 316 Plain 30mm 25mm
RS Stock No. 200-9835
BrandRS PRO
HK$497.95
1 Kit
Kit(s)
2700 Internal Tooth, Plain, Spring M2, M2.5, M3, M4, M5, M6 Stainless Steel A2 304 Plain - -
RS Stock No. 281-956
BrandRS PRO
HK$386.08
1 Kit
Kit(s)
2700 Internal Tooth, Plain, Spring M2, M2.5, M3, M4, M5, M6 Steel - Bright Zinc Plated - -
RS Stock No. 665-7321
BrandRS PRO
HK$711.03
1 Kit
Kit(s)
1500 Internal Tooth, Plain, Spring M3, M4, M5, M6 Stainless Steel A4 316 Plain - -
RS Stock No. 289-815
BrandRS PRO
HK$1,081.93
1 Kit
Kit(s)
1160 Crinkle M2, M2.5, M3, M3.5, M4, M5, M6, M8, 1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA Copper - Plain - -