Spring Kits

Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.
Applications
Springs can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;
Extension springs
Extension springs are designed to operate under a tension load. The springs expand or stretch when the load is applied to each end. Typical applications for these springs would be;
• Garage doors
• Trampolines
• White goods
• Tools
Compression Springs
Compression springs are designed to operate under a compression load. The springs are squeezed together at both ends making the spring shorter. Typical applications for these springs would be;
• Mattresses
• Toys
• Precision tooling
• Pens
Torsion Springs
Torsion springs are different to extension and compression springs. The load applied to these types of springs is a tightening or twisting force. Typical applications for these springs would be;
• Counterbalance weights in garage doors
• Digital cameras
• Mouse traps
• Clothes pegs
• Vehicle suspension
Materials
• Stainless Steel
• Steel Alloy
• Zinc plated steel

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Material Spring Types Spring Quantity Maximum Length Minimum Diameter Minimum Length
RS Stock No. 684-428
BrandRS PRO
HK$573.59
Each
units
Stainless Steel Extension 128 105mm 3.2mm 22.1mm
RS Stock No. 684-406
BrandRS PRO
HK$623.33
Each
units
Stainless Steel Compression, Extension, Torsion 225 13.75 mm, 45 mm, 76.2mm 2.32 mm, 3.5 mm, 7.5mm 14 mm, 18.3 mm, 31.75mm
RS Stock No. 280-111
BrandRS PRO
HK$375.25
1 Kit
Kit(s)
- Compression, Extension, Torsion 156 1.75 in, 2.5 in, 3in 4 mm, 5mm 0.33 in, 0.9 in, 1.5in
RS Stock No. 386-089
BrandRS PRO
HK$528.51
1 Kit
Kit(s)
- Compression, Extension 342 19.05 mm, 27.2mm 1.45 mm, 1.6mm 3.18 mm, 6.35mm
RS Stock No. 280-177
BrandRS PRO
HK$368.70
1 Kit
Kit(s)
- Extension 135 4.0in 3mm 0.687in
RS Stock No. 280-127
BrandRS PRO
HK$404.07
1 Kit
Kit(s)
- Compression 320 1.53in 3mm 0.3in
RS Stock No. 687-556
BrandRS PRO
HK$659.72
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension 110 6 in, 8in 11 mm, 12mm 1.69 in, 2in
RS Stock No. 280-133
BrandRS PRO
HK$357.51
1 Kit
Kit(s)
- Compression 140 2.75in 6mm 1.4in
RS Stock No. 280-149
BrandRS PRO
HK$362.38
1 Kit
Kit(s)
- Compression 149 3.75in 3mm 0.687in
RS Stock No. 523-008
BrandRS PRO
HK$645.91
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension, Torsion 378 15.9 mm, 25.4 mm, 32mm 2.2 mm, 2.6 mm, 3.2mm 6.4 mm, 9.5mm
RS Stock No. 280-161
BrandRS PRO
HK$369.90
1 Kit
Kit(s)
- Extension 142 2.84in 6mm 1.4in
RS Stock No. 684-412
BrandRS PRO
HK$523.38
Each
units
Stainless Steel Compression 180 71mm 2.41mm 12.7mm
RS Stock No. 280-155
BrandRS PRO
HK$375.25
1 Kit
Kit(s)
- Extension 200 2in 3mm 0.47in