Spring Clips

Spring clips, also known as a Terry clip, are fasteners used to hold a cylindrical objects through spring tension. Available in a wide range of materials including steel, plastic and various alloys. The material used and its thickness, as well as design, determine the holding strength of the clip.Plastic clips are used extensively in electrical and cable-fastening applications, whereas steel clips tend to provide better strength, temperature resistance, and durability. Metal clips are regularly used in retaining and clamping applications.

...
Read more Read less

Filters

Viewing 21 - 21 of 21 products
Results per page
Description Price Clip Diameter Overall Width Height Depth Coating Colour Fixing Hole Diameter Coating Material Material
RS Stock No. 507-775
BrandRS PRO
HK$8.035
Each (In a Pack of 10)
units
28.58mm 39.69mm 9.53mm 49.21mm Black 4BA Nylon Steel
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Wide +9V to +72V OperationRequires No External Sense ...
Description:
Wide +9V to +72V OperationRequires No External Sense ResistorDrives External p-Channel MOSFETLimits Inrush CurrentCircuit-Breaker FunctionLess than 2mA Quiescent CurrentON/Active-Low OFF Input Permits Load Power-Supply Control and SequencingAdjustable Undervoltage LockoutPower-Good Output with +72V RatingLatching ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...