P Clips are a single piece band for the permanent or semi-permanent fixing of cables, hoses and pipes. Typically used where there is a possibility of chafing and damage to the components in cars, electrical equipment or domestic appliances. Also used for internal support where cable grommets are used.
Description:
The B86301U Series from EPCOS are optimised for
motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A ...
Description:
Schaffner's FN3359 filters provide a compact high-current filter
solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).Can be used in a wide range of applications such ...
Description:
Three phase B84143V series is easy to install
and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning). 3-line sine-wave EMC output filterdv/dt reductioneddy current losses ...
Description:
Schaffner FN5040 / FN5045 series output filters eliminate
premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave ...