Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS Stock No. 121-258
BrandRS PRO
HK$11.472
Each (In a Pack of 10)
units
12mm 2mm 79.5mm 43.4mm 317.74N Alloy Steel 8.81N/mm Closed (Square)/Ground
RS Stock No. 751-556
BrandRS PRO
HK$11.305
Each (In a Pack of 10)
units
10.8mm 0.8mm 45.5mm 14.3mm 15.4N Alloy Steel 0.49N/mm Closed (Square)/Unground
RS Stock No. 751-613
BrandRS PRO
HK$16.056
Each (In a Pack of 10)
units
11mm 1mm 56mm 22.4mm 27.36N Alloy Steel 0.81N/mm Closed (Square)/Ground
RS Stock No. 121-220
BrandRS PRO
HK$12.556
Each (In a Pack of 10)
units
14.1mm 1.6mm 53.5mm 20.1mm 135.33N Alloy Steel 4.04N/mm Closed (Square)/Ground
RS Stock No. 121-157
BrandRS PRO
HK$9.892
Each (In a Pack of 10)
units
11.25mm 1.25mm 29.5mm 10.8mm 85.42N Alloy Steel 4.51N/mm Closed (Square)/Ground
RS Stock No. 121-315
BrandRS PRO
HK$10.112
Each (In a Pack of 10)
units
15mm 2.2mm 48.9mm 27.4mm 256.93N Alloy Steel 11.96N/mm Closed (Square)/Ground
RS Stock No. 751-590
BrandRS PRO
HK$18.382
Each (In a Pack of 10)
units
9mm 1mm 59mm 28.3mm 33.15N Alloy Steel 1.08N/mm Closed (Square)/Ground
RS Stock No. 821-302
BrandRS PRO
HK$9.527
Each (In a Pack of 10)
units
4.4mm 0.4mm 35.5mm 11.4mm 4.37N Stainless Steel 0.18N/mm Closed (Square)/Unground
RS Stock No. 751-461
BrandRS PRO
HK$5.543
Each (In a Pack of 10)
units
5.5mm 0.5mm 44.5mm 15.1mm 8.04N Alloy Steel 0.27N/mm Closed (Square)/Unground
RS Stock No. 751-641
BrandRS PRO
HK$14.582
Each (In a Pack of 10)
units
9.25mm 1.25mm 22mm 10.5mm 104.93N Alloy Steel 8.92N/mm Closed (Square)/Ground
RS Stock No. 751-629
BrandRS PRO
HK$17.187
Each (In a Pack of 10)
units
13.5mm 1mm 55.5mm 19.4mm 21.97N Alloy Steel 0.61N/mm Closed (Square)/Ground
RS Stock No. 751-534
BrandRS PRO
HK$10.436
Each (In a Pack of 10)
units
5.8mm 0.8mm 36mm 21.5mm 25.99N Alloy Steel 1.8N/mm Closed (Square)/Unground
RS Stock No. 821-318
BrandRS PRO
HK$7.732
Each (In a Pack of 10)
units
5.4mm 0.4mm 53mm 12.8mm 3.64N Stainless Steel 0.09N/mm Closed (Square)/Unground
RS Stock No. 121-264
BrandRS PRO
HK$12.321
Each (In a Pack of 10)
units
14.5mm 2mm 71mm 33mm 253.99N Alloy Steel 6.69N/mm Closed (Square)/Ground
RS Stock No. 121-236
BrandRS PRO
HK$17.021
Each (In a Pack of 10)
units
17.6mm 1.6mm 110mm 31.2mm 105.91N Alloy Steel 1.3N/mm Closed (Square)/Ground
RS Stock No. 121-185
BrandRS PRO
HK$19.562
Each (In a Pack of 5)
units
17.25mm 1.25mm 94mm 18.5mm 54.23N Alloy Steel 0.72N/mm Closed (Square)/Ground
RS Stock No. 121-270
BrandRS PRO
HK$19.656
Each (In a Pack of 5)
units
18mm 2mm 98mm 35.9mm 198.09N Alloy Steel 3.19N/mm Closed (Square)/Ground
RS Stock No. 121-309
BrandRS PRO
HK$13.703
Each (In a Pack of 10)
units
11mm 2.2mm 56.8mm 41.9mm 337.35N Alloy Steel 22.56N/mm Closed (Square)/Ground
RS Stock No. 121-208
BrandRS PRO
HK$11.946
Each (In a Pack of 10)
units
11.6mm 1.6mm 40.5mm 18.9mm 169.66N Alloy Steel 7.87N/mm Closed (Square)/Ground
RS Stock No. 751-635
BrandRS PRO
HK$9.24
Each (In a Pack of 10)
units
7.55mm 1.25mm 35.5mm 19.2mm 133.37N Alloy Steel 8.09N/mm Closed (Square)/Ground