Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS Stock No. 121-258
BrandRS PRO
HK$13.229
Each (In a Pack of 10)
units
12mm 2mm 79.5mm 43.4mm 317.74N - 8.81N/mm Closed (Square)/Ground
RS Stock No. 751-556
BrandRS PRO
HK$10.613
Each (In a Pack of 10)
units
10.8mm 0.8mm 45.5mm 14.3mm 15.4N - 0.49N/mm Closed (Square)/Unground
RS Stock No. 751-613
BrandRS PRO
HK$15.495
Each (In a Pack of 10)
units
11mm 1mm 56mm 22.4mm 27.36N - 0.81N/mm Closed (Square)/Ground
RS Stock No. 121-220
BrandRS PRO
HK$11.812
Each (In a Pack of 10)
units
14.1mm 1.6mm 53.5mm 20.1mm 135.33N - 4.04N/mm Closed (Square)/Ground
RS Stock No. 121-157
BrandRS PRO
HK$9.28
Each (In a Pack of 10)
units
11.25mm 1.25mm 29.5mm 10.8mm 85.42N - 4.51N/mm Closed (Square)/Ground
RS Stock No. 121-315
BrandRS PRO
HK$11.897
Each (In a Pack of 10)
units
15mm 2.2mm 48.9mm 27.4mm 256.93N - 11.96N/mm Closed (Square)/Ground
RS Stock No. 751-534
BrandRS PRO
HK$9.983
Each (In a Pack of 10)
units
5.8mm 0.8mm 36mm 21.5mm 25.99N - 1.8N/mm Closed (Square)/Unground
RS Stock No. 121-264
BrandRS PRO
HK$11.349
Each (In a Pack of 10)
units
14.5mm 2mm 71mm 33mm 253.99N - 6.69N/mm Closed (Square)/Ground
RS Stock No. 121-185
BrandRS PRO
HK$18.874
Each (In a Pack of 5)
units
17.25mm 1.25mm 94mm 18.5mm 54.23N - 0.72N/mm Closed (Square)/Ground
RS Stock No. 751-590
BrandRS PRO
HK$17.748
Each (In a Pack of 10)
units
9mm 1mm 59mm 28.3mm 33.15N - 1.08N/mm Closed (Square)/Ground
RS Stock No. 751-461
BrandRS PRO
HK$5.049
Each (In a Pack of 10)
units
5.5mm 0.5mm 44.5mm 15.1mm 8.04N - 0.27N/mm Closed (Square)/Unground
RS Stock No. 821-318
BrandRS PRO
HK$7.257
Each (In a Pack of 10)
units
5.4mm 0.4mm 53mm 12.8mm 3.64N Stainless Steel 0.09N/mm Closed (Square)/Unground
RS Stock No. 821-302
BrandRS PRO
HK$8.759
Each (In a Pack of 10)
units
4.4mm 0.4mm 35.5mm 11.4mm 4.37N Stainless Steel 0.18N/mm Closed (Square)/Unground
RS Stock No. 121-236
BrandRS PRO
HK$16.064
Each (In a Pack of 10)
units
17.6mm 1.6mm 110mm 31.2mm 105.91N - 1.3N/mm Closed (Square)/Ground
RS Stock No. 751-641
BrandRS PRO
HK$14.053
Each (In a Pack of 10)
units
9.25mm 1.25mm 22mm 10.5mm 104.93N - 8.92N/mm Closed (Square)/Ground
RS Stock No. 751-629
BrandRS PRO
HK$15.879
Each (In a Pack of 10)
units
13.5mm 1mm 55.5mm 19.4mm 21.97N - 0.61N/mm Closed (Square)/Ground
RS Stock No. 821-380
BrandRS PRO
HK$7.305
Each (In a Pack of 10)
units
6.93mm 0.63mm 54mm 17.7mm 10.37N Stainless Steel 0.29N/mm Closed (Square)/Unground
RS Stock No. 121-309
BrandRS PRO
HK$12.599
Each (In a Pack of 10)
units
11mm 2.2mm 56.8mm 41.9mm 337.35N - 22.56N/mm Closed (Square)/Ground
RS Stock No. 121-208
BrandRS PRO
HK$11.582
Each (In a Pack of 10)
units
11.6mm 1.6mm 40.5mm 18.9mm 169.66N - 7.87N/mm Closed (Square)/Ground
RS Stock No. 821-352
BrandRS PRO
HK$9.535
Each (In a Pack of 10)
units
6.8mm 0.5mm 65mm 17.4mm 5.47N Stainless Steel 0.11N/mm Closed (Square)/Unground