Rust Treatments

When working with metals and metallic surfaces or structures, the potential risk of rust and corrosion is always in consideration as it can pose a danger to the integrity and aesthetic of your project. At RS Components, we carry a wide range of professional rust prevention and removal products designed to protect and restore your project, including rust and corrosion inhibitors and galvanising paints. Our curated range features specialist products from industry-leading brands, such as Ambersil, CRC Industries, Cortec, Hammerite, Jenolite, Rocol and RS PRO.

What are rust inhibitors?

Designed to slow down the oxidisation process and corrosion rate that causes damage in metals, rust and corrosion inhibitors provide protective coatings that are impenetrable by the corrosive substances (liquid or gas) that may affect the metal product. Due to the damage rust can cause if left unnoticed or untreated, it is clear that rust and corrosion inhibitors - or anti-rust and anti-corrosion sprays - are essential products for metal maintenance. Whether it’s tool maintenance, protection for automobile parts, or elemental protection for outdoor locks and hinges, rust inhibitors create a protective barrier where you need it most to help prevent rust from forming.

Where are rust inhibitors used?

Rust and corrosion inhibitors can be found in any industry that uses or produces metal surfaces, products or tools, from locks and hinges up to protecting marine and automotive equipment. Rust and corrosion inhibitors can also be used as a primer before applying paint to metal surfaces, providing a smooth, even surface to ensure a uniform finish. The RS range of rust inhibitors are specially formulated for a range of specialist applications, including:

  • Injection Mould Tooling
  • Bearings
  • Coupling
  • Electrical Equipment
  • Lathe Centres

What forms are rust and corrosion inhibitors available in?

  • Aerosols: sprays and aerosols provide fantastic coverage and are ideal for treating hard to reach parts of metal objects. Straws can be combined with nozzles to direct the spray into nooks and crannies such as keyholes, preventing wastage and ensuring protection is given where it is needed.
  • Cans, Bottles and Tubs: for generous and even application, a can, bottle or even tub of rust inhibitor may be a better option for anti-rust treatment than an aerosol spray.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Package Size Package Type Application Colour Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS Stock No. 290-4308
Mfr. Part No.CORTEC VCI 101
HK$77.57
Each
units
- - Corrosion Protection - - - VCI 101
RS Stock No. 290-4320
Mfr. Part No.CORTEC VpCI 111
HK$279.84
Each
units
58.4 x 32.3 mm Tub Corrosion Protection - - - VpCI 111
RS Stock No. 290-4314
Mfr. Part No.CORTEC VCI 105
HK$158.33
Each
units
58.4 x 19 mm Tub Corrosion Protection - - - VCI 105
RS Stock No. 290-4342
Mfr. Part No.CORTEC VCI 133
HK$8.957
Each (In a Pack of 20)
units
- Foam Square Corrosion Protection - - - VCI 133
RS Stock No. 204-8357
Mfr. Part No.69045
BrandRocol
HK$342.21
Each
units
400 ml Aerosol - Green +50°C - MOISTURE GUARD Green Spray
RS Stock No. 206-4878
Mfr. Part No.37022
BrandRocol
HK$1,759.11
Each
units
5 L Can Corrosion Control Brown -20°C - Z30 Fluid & Spray
RS Stock No. 210-1956
Mfr. Part No.441047
BrandWD-40
HK$320.25
Each
units
5 L Bottle - Amber - - WD-40 MULTI-USE-PRODUCT-[Non-Aerosol]
RS Stock No. 212-5141
Mfr. Part No.37020
BrandRocol
HK$383.03
Each
units
300 ml Aerosol - - +110°C - Z30 Fluid & Spray
RS Stock No. 206-4879
Mfr. Part No.37028
BrandRocol
HK$6,087.10
Each
units
20 L Can Corrosion Control Brown -20°C - Z30 Fluid & Spray
RS Stock No. 212-5146
Mfr. Part No.69006
BrandRocol
HK$2,288.67
Each
units
5 kg - - Green +40°C - MOISTURE GUARD Green Fluid
RS Stock No. 200-5291
BrandRS PRO
HK$124.23
Each
units
15 ml Bottle - Grey - - -
RS Stock No. 134-7585
Mfr. Part No.LGAF 3E/0.5
BrandSKF
HK$480.41
Each
units
0.5 kg Can Bearings, Bolts, Couplings, Flanges, Guide Pins, Jack Screws, Lathe Centres, Metal Surface, Nuts, Push Rods, Spline Shafts, Studs, Truck & Car Wheel Bearings, Vibrating Screens White +150°C -25°C LGAF 3E
New
RS Stock No. 226-2974
Mfr. Part No.33349-RS
BrandCRC
HK$533.52
Each
units
750 mL - Corrosion Control Black 80°C - -
RS Stock No. 204-8353
Mfr. Part No.78844
BrandRocol
HK$1,183.24
Each
units
500 g Can Lubrication Black +25°C - GLASSFLO 785
RS Stock No. 127-1374
Mfr. Part No.TEROSON VR 4600
BrandLoctite
HK$295.99
Each
units
400 ml Aerosol Corrosion Protection Grey +500°C -50°C Teroson VR 4600