Mould Release Agents

Mould release agents are effective lubricants capable of multiple uses, but these aerosol sprays are most commonly used to prevent surfaces from bonding to the mould in injection moulding, allowing the finished product to be removed safely without damaging the finish. They are also used to protect moulds from corrosion during storage, ensuring they remain safe to use and extending their work life. Our curated range features products leading brands in the industry, including Ambersil, CRC, Electrolube and Rocol.

What are release agents made from?

Mould release agents are commonly made from silicone or PTFE (Polytetrafluoroethylene). It is important to choose a mould release agent that will not affect the moulded product itself, unless a particular surface finish is desired, such as a matte or shiny.

What are mould release agents used for?

Release agents allow for objects to easily be removed from moulds without damaging the product or the mould itself. Ultimately, this ensures a longer life for the mould, reducing production costs as a new mould does not have to be created, and helps to improve efficiency by making products easier to remove and preventing difficult clean-ups where items have become stuck.

Although primarily used for releasing objects in injection moulding, release agents can be used as lubricants in a wider range of applications. They are commonly used within the automotive industry on various materials, including the rubber door joints on cars and vehicles to prevent them sticking and drying. They are also used to protect the bodywork from weld splatters, making clean up much easier. Outside of industrial applications, release agents can also be used within the home to lubricate drawers, curtain rails and windows for smooth operation.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Package Size Base Material Compatible Materials Maximum Operating Temperature
RS Stock No. 250-6904
Mfr. Part No.DAS400
HK$134.27
Each
units
400 ml Silicone Plastic, Rubber -
RS Stock No. 204-8354
Mfr. Part No.78871
BrandRocol
HK$945.18
Each
units
400 ml Graphite Glass +50°C
RS Stock No. 420-536
Mfr. Part No.RST250
HK$286.22
Each
units
250 ml Non-Silicone Glass, Metal, Plastic +130°C
RS Stock No. 206-7132
Mfr. Part No.32954
BrandCRC
HK$310.99
Each
units
500 ml - Plastic +230°C
New
RS Stock No. 223-0890
Mfr. Part No.32837
BrandCRC
HK$97.47
Each
units
500 ml - Metal +80°C
New
RS Stock No. 213-1653
Mfr. Part No.32838
BrandCRC
HK$120.01
Each
units
500 ml - Plastic, Rubber +150°C
New
RS Stock No. 223-0891
Mfr. Part No.33265
BrandCRC
HK$185.57
Each
units
500 ml - Metal +250°C
RS Stock No. 363-685
Mfr. Part No.31537-AB
BrandAmbersil
HK$107.79
Each
units
500 ml Silicone Rubber +200°C
RS Stock No. 213-1654
Mfr. Part No.32960
BrandCRC
HK$96.82
Each
units
500 ml Silicone - +150°C