Lubricants

A lubricant is a substance that when applied in a thin layer to an item of machinery, reduces friction, heat, and wear between the solid surfaces are in contact with each other. By having the appropriate lubricant, the friction and wear of the materials can be controlled therefore providing reliable operation within the workplace and less money spent on maintenance.

Lubricants can come in various forms such as liquid (oil, water), solid, gaseous (air) or semisolid (grease). Also, some lubricants contain additives to improve their performance. There are benefits of using a grease over oil in some situations. Grease seals out contaminants and has a better stop start performance as it doesn’t drain away like oil. However, grease is thicker than oil and therefore limits bearing speed, reduces cooling of components and is difficult to determine the right amount of grease that needs adding.

Lubricants package types

  • Aerosol – Silicone spray
  • Bottle
  • Can
  • Cartridge
  • Tin or tub
  • Tube – pastes

What can lubricants do?

  • Protects the components from seizure by the layers of the coating on the surfaces
  • Provide reliable operation and keep maintenance costs down
  • Increase equipment life expectancy
  • Reduces friction in engines
  • Controls friction in transmissions
  • Minimises wear - reduces wear by the protective layer on the surfaces
  • Heat transfer agent
  • Inhibits corrosion and oxidation - protects the surfaces from the attack of chemically active substances, such as oxygen, by creating a corrosion resistant layer
  • Removes debris and other contaminants
  • Reduces effect of high temperature extremes on viscosity (measure of an oil’s resistance to flow)
  • Reduces noise

Oil Lubricants

Oil lubricants are also classified into mineral (crude oil) vegetable and synthetic oils (man-made). In Industrial applications mineral and synthetic are mostly used.

Applications

Lubricants are typically found in applications such as moisture seal for aircraft, automotive, and marine ignition systems. Lubricating bearings, chains, and various mechanical equipment associated with mechanical engineering, machinery, and food processing.


...
Read more Read less

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Package Size Trade Name Lubricant Type Application Category Food Processing Safe Package Type Hazardous Area Certification Type
RS Stock No. 362-8443
Mfr. Part No.44116
BrandWD-40
HK$104.86
Each
units
600 ml WD-40 - Corrosion Protection, Rust Protection Multi-purpose No Aerosol - -
RS Stock No. 189-068
Mfr. Part No.44201/RS
BrandWD-40
HK$27.43
Each
units
100 ml WD-40 Petroleum Corrosion Protection, Rust Protection Multi-purpose No Aerosol - -
RS Stock No. 448-0725
Mfr. Part No.34035
BrandRocol
HK$215.22
Each
units
400 ml Precision Silicone Spray Silicone Bearings, Chute, Conveyors, Slides - Yes Aerosol - -
RS Stock No. 389-0020
Mfr. Part No.14015
BrandRocol
HK$376.92
Each
units
400 ml Anti Seize Spray Copper Corrosion Protection, Fasteners, Threaded Parts - No Aerosol - -
RS Stock No. 915-9704
Mfr. Part No.3M Wire pulling lubricant 0,95L
Brand3M
HK$190.45
Each
units
950 ml LUB-l Polymer Cables, Communication Wire Pulling Lubricant - - - -
RS Stock No. 388-8459
Mfr. Part No.34295
BrandRocol
HK$199.98
Each
units
300 ml Belt Dressing Spray Polymer Belts - Yes Aerosol - -
RS Stock No. 915-9700
Mfr. Part No.3M Wire pulling lubricant 0,2L
Brand3M
HK$62.98
Each
units
200 ml LUB-l Polymer Cables, Communication Wire Pulling Lubricant No - - -
RS Stock No. 375-8285
Mfr. Part No.15231
BrandRocol
HK$453.26
Each
units
380 g Foodlube® Universal 2 PTFE Ball Bearings, Bearings, Roller - Yes Cartridge - -
RS Stock No. 693-321
Mfr. Part No.34235
BrandRocol
HK$329.61
Each
units
400 ml Dry PTFE PTFE Bearings, Cam, Chute, Shear, Slides - Yes Aerosol - -
RS Stock No. 221-8966
Mfr. Part No.20015
BrandRocol
HK$358.79
Each
units
400 ml Wire Rope Spray Oil Wire Rope - No Aerosol - -
RS Stock No. 488-2654
Mfr. Part No.15126
BrandRocol
HK$2,017.78
Each
units
5 L Foodlube® Multi-Lube Fluid PTFE Bearings, Chains, Slides Multi-purpose Yes Can - -
RS Stock No. 480-4115
Mfr. Part No.525380
BrandLoctite
HK$122.50
Each
units
20 g Loctite 8065 C5-A Copper Fork Lift, Hinge Pin, Nuts, Pipes, Screws - No Stick - -
RS Stock No. 691-274
Mfr. Part No.10040
BrandRocol
HK$564.62
Each
units
100 g Dry Moly Paste Molybdenum Disulphide Cam, Pin, Plain Bearing, Vacuum Equipment - No Tube - -
RS Stock No. 506-725
Mfr. Part No.LAGD 125/WA2
BrandSKF
HK$330.58
Each
units
125 ml System 24 LAGD 125 Grease - Lubricant No Cartridge - Single Point
RS Stock No. 123-4519
Mfr. Part No.30245
BrandAmbersil
HK$201.25
Each
units
400 ml Perma-Lock Chain Lube Oil, PTFE Chains Multi-purpose Yes Aerosol - -
RS Stock No. 691-353
Mfr. Part No.15710
BrandRocol
HK$290.77
Each
units
300 ml Foodlube® Spray Ester Blend Bearings, Brushes, Pin, Slides - Yes Aerosol - -
RS Stock No. 703-1086
BrandRS PRO
HK$35.03
Each
units
50 g Graphite - Cylindrical Parts, Hinge, Latch, Locks - No Bottle - -
RS Stock No. 251-3794
BrandRS PRO
HK$124.87
Each
units
200 ml Dry Lubricant - Connectors, Relays - No Aerosol - -
RS Stock No. 691-303
Mfr. Part No.14033
BrandRocol
HK$274.05
Each
units
500 g Anti-Seize Compound Copper Corrosion Protection, Fasteners, Threaded Parts - No Tin - -
RS Stock No. 703-1262
Mfr. Part No.900000-001
BrandRaytech
HK$118.32
Each
units
1 L Speedy Wire Gel - Cables, Pipes, Telecommunications - No Bottle - -