PVC Strip Curtains

What is a PVC Strip Curtain?PVC strip curtains also known as PVC strip doors are long lengths of clear PVC fixed to a hanging rail. The PVC strips hook on individually to the internal track of a stainless steel metal rail to form a vertical curtain. The carrier or hanging rail is attached horizontally across the top of a doorway.What are PVC Strip curtains used for?PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. The energy saving industrial curtains also help with temperature stabilisation by keeping the heat in a room or large open area. Alternatively they also keep the cold air in when used in chiller rooms, coldrooms and freezer bays. The PVC strip doors ensure that an unobstructed clear view is maintained for pedestrians, and forklift truck drivers supporting workplace safety.PVC Strip Curtain ApplicationsPVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. The strips are easily cleaned by simply washing down with warm water to remove any dirt or grime. Damaged or worn lengths can be replaced by unhooking the strip from the hanging rail and changed for a new one. Some of the most common applications are; Cold rooms Commercial kitchens Warehouses Loading bays and goods in docks Anti-Insects flyscreens Noise barriers ChillersTypes of curtainOur PVC strip curtains are manufactured to the highest quality. The door strips are available in various meter lengths, mm widths and mm thicknesses to suit all applications and environments. The PVC slats are supplied in green or clear.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Length Width Thickness Material Colour Application
RS Stock No. 325-0882
BrandRS PRO
HK$194.71
Each
units
3m 200mm 2mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0933
BrandRS PRO
HK$324.21
Each
units
4m 300mm 3mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0876
BrandRS PRO
HK$161.65
Each
units
2m 200mm 2mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0911
BrandRS PRO
HK$242.76
Each
units
984mm - - Stainless Steel - External Thermal Partition, Internal Thermal Partition
RS Stock No. 325-0927
BrandRS PRO
HK$257.97
Each
units
3m 300mm 3mm Cadmium Free PVC Clear External Thermal Partition, Internal Thermal Partition
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...