Screen Cleaners

Screen cleaners are cleaning products designed for use with glass screens. They are effective for removing fingerprints, smudges and grime from all sorts of screens including computer monitors and modern HDTV’s.
How to use screen cleaners.
Before you use the screen cleaners turn off or unplug the screen or monitor. Dust the screen remembering not to use paper towels or anything harsh.
Spray the screen cleaner onto a microfiber cloth (do not over wet), using light pressure wipe the screen or monitor using wide movements.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Application Package Size Package Type
RS Stock No. 101-5700
Mfr. Part No.SCS250R
BrandAF
HK$85.86
Each
units
Glass, Screen Filters 250 ml Aerosol
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...