Cleaning Sponges & Scouring Pads

What are they?Sponges and scouring pads are cleaning aids or accessories. They are popular household items used to make cleaning jobs easier and quicker. Sponges:Sponges are typically made from plastic polymers, microfibre and cellulose fibres. They are porous, meaning that they are excellent at absorbing water or liquid solutions. Some sponges are combined with scouring pads to make them suitable for a wider range or more robust applications. Dry sponges are also available. These are made from rubber, non-porous and can be used on surfaces that are not able to deal with liquids. Sponges can be different sizes, shapes and colours.Scouring pads:Scouring pads are a hand held abrasive cleaning accessory constructed from a metal or plastic mesh. When choosing a scouring pad, you must consider the surface that it will be used on. For example, some scouring pads can easily damage anti-stick coatings on cookware. Non-scratch scouring pads are available.Typical applications:Sponges can be used to clean up spills or to remove marks from wallpaper and drywall without any chemical intervention. They are commonly used within kitchens to clean dishes. Scouring pads can also be used to clean utensils and lift the surface on floors and other surfaces. 

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Type Application Colour
RS Stock No. 898-8282
BrandRS PRO
HK$41.30
1 Bag of 10
Bag(s)
Scouring Pad Industrial Green
RS Stock No. 898-8286
BrandRS PRO
HK$49.08
1 Bag of 10
Bag(s)
Scouring Pad Industrial Green
RS Stock No. 395-254
Mfr. Part No.ECO
Brand3M
HK$57.47
Each
units
Scouring Pad Countertop, Dishwashing, Sink Green
RS Stock No. 176-7628
Mfr. Part No.5524
BrandVikan
HK$23.02
Each
units
Scouring Pad - Blue
RS Stock No. 176-7629
Mfr. Part No.5523
BrandVikan
HK$23.02
Each
units
Scouring Pad - Black
RS Stock No. 898-8295
BrandRS PRO
HK$54.45
1 Bag of 10
Bag(s)
Sponge with Scouring Pad - Black, Yellow
RS Stock No. 193-8251
Mfr. Part No.5524
BrandVikan
HK$18.105
Each (In a Pack of 10)
units
Scouring Pad - Blue
RS Stock No. 176-7627
Mfr. Part No.5525
BrandVikan
HK$22.99
Each
units
Scouring Pad - White
RS Stock No. 193-8252
Mfr. Part No.5525
BrandVikan
HK$18.105
Each (In a Pack of 10)
units
Scouring Pad - White
RS Stock No. 395-200
Mfr. Part No.76
Brand3M
HK$175.34
1 Lot of 10
Lot(s)
Sponge Industrial, Kitchen Black
Related Products
Wires and cables can be routed through the ...
Description:
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable. Features and Benefits• Good abrasion resistance• UV light resistant• Resistant to most chemicals and solvents• Flammability rating VW-1. ...
Helawrap protective cable cover is the ideal solution ...
Description:
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries. Key Features• Quick and easy to protect and bundle cables• Manufactured from Polypropylene (PP)• Available in different lengths, colours and ...
Manufactured from highly elastic black chloropreneOperating temperature -30 ...
Description:
Manufactured from highly elastic black chloropreneOperating temperature -30 to 90°C (+110°C for short time periods)Flame retardant to UL94 V-OGood mechanical properties, resistance to ozone, aromatic fuels, moisture and oil.
The silicone rubber cable sleeving is the ideal ...
Description:
The silicone rubber cable sleeving is the ideal insulation for use with wire/cable harnessing applications. Features and benefits• To Class H insulation (B.S.2757 180°C continuous) and B.S. 2848 180T• High temperature range and extremely flexible• Suitable for use in mobile ...