Multi-purpose Cleaners

A Multi-purpose cleaner is a type of chemical cleaner designed for use with multiple surfaces.

How do they work?

Using chemicals that are commonly used for different appliances, having them combined means they are compatible for use on multiple surfaces and devices. Always read the manual or instructions to see if your device or surface is compatible however.

Features and benefits:
•Multiple surface areas can use the applied multi cleaners


•Can be used on a variety of electronics


•Anti-static features may be built in


•Reduces attraction of dust and other particles that settle


•Can help remove tough stains like dirty, grease or grime


•A lot are water based and not as toxic



Where might I use one?
•In your home for your tablet surfaces, TVs, laptops or tablets


•At work, around your desk area, your PC monitor, telephone screens


•Cleaning businesses


•Hotels


•Food industry (Check COSHH Sheets)

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Package Size Product Category Package Type Application Food Processing Safe Trade Name
RS Stock No. 313-8647
Mfr. Part No.458648
BrandLoctite
HK$180.14
Each
units
400 ml Solvent Aerosol Degreasing, Multi-purpose No Loctite 7063
RS Stock No. 917-6623
BrandRS PRO
HK$202.26
Each
units
1 L - Bottle Cleaning, Degreasing No -
RS Stock No. 217-3857
BrandRS PRO
HK$63.73
Each
units
250 ml Water Based Aerosol Glass, Plastic - -
RS Stock No. 127-1377
Mfr. Part No.LOCTITE SF 7061
BrandLoctite
HK$173.10
Each
units
400 ml Solvent Aerosol Cleaning, Degreasing No Loctite 7061
RS Stock No. 188-3436
Mfr. Part No.34011
BrandRocol
HK$174.92
Each
units
300 ml Solvent Aerosol Cleaning, Degreasing - Heavy Duty Cleaner Spray
RS Stock No. 752-2011
Mfr. Part No.31759-AC
BrandAmbersil
HK$349.06
Each
units
5 L Anti-Static Bottle Multipurpose Cleaning No Amberclens
RS Stock No. 200-9532
Mfr. Part No.88365
BrandLoctite
HK$168.40
Each
units
400 ml Solvent Aerosol Degreasing, Multi-purpose No Loctite 7070
New
RS Stock No. 200-9729
Mfr. Part No.JLF60E
Branddeb stoko
HK$789.70
Each
units
5 L Detergent Bottle - Yes -
RS Stock No. 136-8541
BrandRS PRO
HK$55.72
Each
units
400 ml Cleaner Aerosol Multipurpose Cleaning No -
RS Stock No. 752-2018
Mfr. Part No.31593-AB
BrandAmbersil
HK$96.26
Each
units
750 ml - Aerosol Cleaning, Degreasing No Amberclens
RS Stock No. 172-0160
Mfr. Part No.44105
BrandWD-40
HK$108.74
Each
units
500 ml - Aerosol Cleaning, Degreasing No WD-40 SPECIALIST Brake Cleaner
RS Stock No. 172-0164
Mfr. Part No.44149
BrandWD-40
HK$108.74
Each
units
400 ml - Aerosol Polishing No WD-40 SPECIALIST Silicone Shine
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...