Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 20 of 127 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 505-3605
Mfr. Part No.AT-48
BrandSunhayato
HK$73.22
Each
units
Double Sided 2.54 x 2.54mm 119.38 x 47.52 x 1.6mm 119.38mm 47.52mm 1.6mm CEM3 1mm - - - - -
RS Stock No. 354-9110
Mfr. Part No.ICB-88
BrandSunhayato
HK$9.54
Each
units
Single Sided 2.54 x 2.54mm 72 x 47 x 1.6mm 72mm 47mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 485-3892
Mfr. Part No.01-3936
HK$47.59
Each
units
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
RS Stock No. 518-6610
Mfr. Part No.RE200-LF
HK$74.42
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm - -
RS Stock No. 457-0812
Mfr. Part No.AGB30
BrandCIF
HK$367.47
Each
units
Single Sided 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 518-6626
Mfr. Part No.RE321-LF
HK$98.87
Each
units
Double Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -
RS Stock No. 206-5582
Mfr. Part No.RE220-HP
HK$44.86
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
RS Stock No. 354-9148
Mfr. Part No.ICB-93SGH
BrandSunhayato
HK$95.06
Each
units
Double Sided 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 498-7692
Mfr. Part No.AG631
BrandCIF
HK$106.88
Each
units
Double Sided 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 -
RS Stock No. 485-3909
Mfr. Part No.01-3937
HK$24.14
Each
units
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
RS Stock No. 505-3655
Mfr. Part No.AT-49D
BrandSunhayato
HK$67.82
Each
units
Double Sided 4 x 4mm 119.38 x 60.96 x 1.6mm 119.38mm 60.96mm 1.6mm CEM3 1mm - - - - -
RS Stock No. 492-3092
Mfr. Part No.RE472
HK$159.77
Each
units
Double Sided 2.54 x 2.54mm 70 x 70 x 1.5mm 70mm 70mm 1.5mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 35µm - -
RS Stock No. 603-0675
Mfr. Part No.TNF34-124
HK$26.66
Each
units
Double Sided 2.54 x 2.54mm 124 x 34 x 1.6mm 124mm 34mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 12 x 47 - - -
RS Stock No. 528-0419
Mfr. Part No.RE224-LF
HK$77.43
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 48 x 35 35µm DIN 41652 -
RS Stock No. 897-1391
Mfr. Part No.RE012-LF
HK$19.24
Each
units
Single Sided 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS Stock No. 435-305
Mfr. Part No.03-27557
HK$841.04
Each
units
Single Sided 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 75 x 86 - DIN 41612 -
RS Stock No. 110-2494
BrandRS PRO
HK$608.28
Each
units
Double Sided 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 728-8733
Mfr. Part No.RE310-S1
HK$72.56
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm CEM3 1mm - 38 x 61 35µm - -
RS Stock No. 457-0755
Mfr. Part No.AGP10
BrandCIF
HK$149.22
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 518-6632
Mfr. Part No.RE323-LF
HK$74.13
Each
units
Single Sided 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 32 x 55 35µm DIN 41612 D, DIN 41612 E, DIN 41612 F -